Bus Switches

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 153-3170
Mfr. Part No.ADG3243BRJZ-REEL7
HK$16.69
Each (In a Pack of 5)
units
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS Stock No. 153-3150
Mfr. Part No.ADG3243BRJZ-REEL7
HK$10.016
Each (On a Reel of 3000)
units
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS Stock No. 158-0220
Mfr. Part No.ADG3247BRUZ
HK$24.99
Each (In a Tube of 50)
units
- 8 x 1:1 2 16 16 15Ω 1200µA TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm -
RS Stock No. 538-6393
Mfr. Part No.ADG3247BRUZ
HK$32.60
Each
units
- 8 x 1:1 2 16 16 15Ω 1200µA TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm -