Bus Switches

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 145-5459
Mfr. Part No.FST3125MX
HK$1.703
Each (On a Reel of 2500)
units
FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns @ 50 pF 8.75 x 4 x 1.5mm 4bit
RS Stock No. 807-6077
Mfr. Part No.FST3125MX
HK$3.632
Each (In a Pack of 20)
units
FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns@ 50 pF 8.75 x 4 x 1.5mm 4bit
RS Stock No. 806-1126
Mfr. Part No.NC7WB3125K8X
HK$1.28
Each (In a Pack of 20)
units
NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm 2bit
RS Stock No. 800-9402
Mfr. Part No.7WBD3306USG
HK$1.744
Each (In a Pack of 25)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS Stock No. 800-9409
Mfr. Part No.7SB385DTT1G
HK$2.254
Each (In a Pack of 50)
units
7SB 1 x 1:1 1 1 1 20Ω ±1µA TSOP 5 -128mA 128mA 0.25 ns @ 50 pF 3 x 1.5 x 1mm 1bit
RS Stock No. 163-2033
Mfr. Part No.7WBD3306USG
HK$1.632
Each (On a Reel of 3000)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS Stock No. 166-3046
Mfr. Part No.NC7SZ66P5X
HK$0.546
Each (On a Reel of 3000)
units
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit
RS Stock No. 761-9850
Mfr. Part No.NC7SZ66P5X
HK$1.127
Each (On a Tape of 50)
units
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit
RS Stock No. 163-2032
Mfr. Part No.7SB385DTT1G
HK$0.993
Each (On a Reel of 3000)
units
7SB 1 x 1:1 1 1 1 20Ω ±1µA TSOP 5 -128mA 128mA 0.25 ns @ 50 pF 3 x 1.5 x 1mm 1bit
RS Stock No. 146-2113
Mfr. Part No.NC7WB3125K8X
HK$1.216
Each (On a Reel of 3000)
units
NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm 2bit