Bus Switches

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 145-7380
Mfr. Part No.SN74CB3Q3245PW
HK$8.173
Each (In a Tube of 70)
units
CB3Q 8 x 1:1 1 8 8 4.5Ω 2000µA TSSOP 20 -64mA 64mA 0.2 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS Stock No. 663-1669
Mfr. Part No.SN74CB3Q3245PW
HK$9.644
Each (In a Pack of 5)
units
CB3Q 8 x 1:1 1 8 8 4.5Ω 2000µA TSSOP 20 -64mA 64mA 0.2 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS Stock No. 162-7364
Mfr. Part No.SN74CBT3126D
HK$4.841
Each (In a Tube of 50)
units
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS Stock No. 663-1717
Mfr. Part No.SN74CBT3126D
HK$2.814
Each (In a Pack of 5)
units
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS Stock No. 663-1736
Mfr. Part No.SN74CBT3384ADW
HK$3.018
Each (In a Pack of 5)
units
CBT 5 x 1:1 2 10 10 14Ω - SOIC 24 -128mA 128mA 0.35 ns @ 4 V 15.4 x 7.52 x 2.35mm -
RS Stock No. 732-1039
Mfr. Part No.SN74CBTLV16210GR
HK$20.46
Each
units
74CBT 10 x 1:1 2 20 20 40Ω 10µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS Stock No. 663-1704
Mfr. Part No.SN74CBT3125D
HK$5.448
Each (In a Pack of 5)
units
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS Stock No. 144-9917
Mfr. Part No.SN74CBTD3861PW
HK$5.174
Each (In a Tube of 60)
units
CBT 10 x 1:1 1 10 10 20Ω - TSSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 7.8 x 4.4 x 1.15mm -
RS Stock No. 145-5795
Mfr. Part No.SN74CBTLV3125PW
HK$6.978
Each (In a Tube of 90)
units
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS Stock No. 145-0946
Mfr. Part No.SN74CBT3125CD
HK$4.874
Each (In a Tube of 50)
units
CBT 1 x 1:1 4 4 4 12Ω 3µA SOIC 14 - - 0.15 ns @ 50 pF 8.75 x 4 x 1.5mm 4bit
RS Stock No. 145-1123
Mfr. Part No.SN74CBT3125CPW
HK$4.841
Each (In a Tube of 90)
units
CBT 1 x 1:1 4 4 4 12Ω 3µA TSSOP 14 - - 0.15 ns @ 50 pF 5.1 x 4.5 x 1.05mm 4bit
RS Stock No. 663-1697
Mfr. Part No.SN74CB3T3384PW
HK$15.346
Each (In a Pack of 5)
units
CB3T 5 x 1:1 2 10 10 - TSSOP 24 -128mA 128mA 0.25 ns @ 3.3 V 7.8 x 4.4 x 1.15mm -
RS Stock No. 732-0746
Mfr. Part No.SN74CBTD16210DGGR
HK$34.09
Each
units
74CBT 10 x 1:1 2 20 20 50Ω 1500µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS Stock No. 809-9651
Mfr. Part No.SN74CBTD3384DGVR
HK$4.861
Each (On a Tape of 10)
units
CBT 5 x 1:1 2 10 10 50Ω 1.5mA TVSOP 24 - - 0.25 ns@ 50 pF 5.1 x 4.5 x 1.05mm 10bit
RS Stock No. 162-6677
Mfr. Part No.SN74CBTD3384DGVR
HK$2.486
Each (On a Reel of 2000)
units
CBT 5 x 1:1 2 10 10 50Ω 1.5mA TVSOP 24 - - 0.25 ns @ 50 pF 5.1 x 4.5 x 1.05mm 10bit
RS Stock No. 809-9645
Mfr. Part No.SN74CBT3306CD
HK$4.861
Each (In a Pack of 15)
units
CBT 1 x 1:1 2 2 2 12Ω 3µA SOIC 8 - - 0.15 ns@ 50 pF 5 x 4 x 1.5mm 2bit
RS Stock No. 145-6136
Mfr. Part No.SN74CBTD3306D
HK$4.841
Each (In a Tube of 75)
units
CBT 1 x 1:1 2 2 2 35Ω - SOIC 8 -128mA 128mA 0.25 ns @ 5 V 4.9 x 3.91 x 1.58mm -
RS Stock No. 662-8051
Mfr. Part No.SN74CBTD3861DBR
HK$5.704
Each (In a Pack of 5)
units
CBT 10 x 1:1 1 10 10 20Ω - SSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 8.2 x 5.3 x 1.95mm -
RS Stock No. 145-0947
Mfr. Part No.SN74CBT3306CD
HK$4.861
Each (In a Tube of 75)
units
CBT 1 x 1:1 2 2 2 12Ω 3µA SOIC 8 - - 0.15 ns @ 50 pF 5 x 4 x 1.5mm 2bit
RS Stock No. 663-1679
Mfr. Part No.SN74CB3Q3306APW
HK$8.634
Each (In a Pack of 5)
units
CB3Q 1 x 1:1 2 2 2 700µA TSSOP 8 -64mA 64mA 0.2 ns @ 3.3 V 3 x 4.4 x 1.15mm -