Bus Switches

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 756-3255
Mfr. Part No.TC7MBL3244AFK(EL)
BrandToshiba
HK$6.178
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 20Ω 10µA VSSOP 20 - - 0.52ns 5.25 x 3 x 0.8mm 8bit
RS Stock No. 601-5159
Mfr. Part No.TC7WB125FK(F)
BrandToshiba
HK$4.666
Each (In a Pack of 5)
units
- 1 x 1:1 2 2 2 10Ω 10µA SSOP 8 -128mA 128mA 0.25 ns @ 4.5 V 2.9 x 2.8 x 1.1mm -
RS Stock No. 601-4998
Mfr. Part No.TC7MB3244FK
BrandToshiba
HK$11.374
Each (In a Pack of 5)
units
- 4 x 1:1 2 8 8 10Ω 10µA VSSOP 20 -128mA 128mA 0.25 ns @ 4.5 V 5 x 3 x 0.8mm -
RS Stock No. 756-3261
Mfr. Part No.TC7MBL3245SFK(EL)
BrandToshiba
HK$6.622
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 30Ω 10µA VSSOP 20 - - - 5.25 x 3 x 0.8mm 8bit
RS Stock No. 756-3340
Mfr. Part No.TC7WPB9306FK(T5L,F
BrandToshiba
HK$5.116
Each (In a Pack of 5)
units
CMOS 2 x 1:1 - 2 2 16Ω 1µA SSOP 8 - - 2.2ns 2.3 x 2 x 0.7mm 2bit
RS Stock No. 756-3252
Mfr. Part No.TC7MBL3245CFT(EL)
BrandToshiba
HK$4.60
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 26Ω 10µA TSSOP 20 - - - 6.9 x 4.4 x 1mm 8bit
RS Stock No. 756-3347
Mfr. Part No.TC7WPB9307FK(T5L,F
BrandToshiba
HK$4.96
Each (In a Pack of 5)
units
CMOS 2 x 1:1 - 2 2 16Ω 1µA SSOP 8 - - 2.2ns 2.3 x 2 x 0.7mm 2bit