Bus Buffers

Filters

Viewing 141 - 154 of 154 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 663-2259
Mfr. Part No.SN74HCT125D
HK$3.183
Each (In a Pack of 10)
units
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 812-2650
Mfr. Part No.P82B715P
HK$23.71
Each
units
P82B 1 2 - - - Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 12 V +85 °C
RS Stock No. 652-5016
Mfr. Part No.SN74AHC1G125DCKR
HK$1.587
Each (In a Pack of 10)
units
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS Stock No. 179-2174
Mfr. Part No.SN74HCT125D
HK$3.08
Each (In a Tube of 50)
units
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 171-3367
Mfr. Part No.74VHCT541AFT
BrandToshiba
HK$1.124
Each (On a Reel of 2500)
units
74VHCT 1 9 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 162-8911
Mfr. Part No.MC74VHC541DWR2G
HK$2.34
Each (On a Reel of 1000)
units
HC 8 8 12 ns @ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 171-3348
Mfr. Part No.74VHC540FT
BrandToshiba
HK$0.985
Each (On a Reel of 2500)
units
74VHC 1 9 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3026
Mfr. Part No.TC7SZ126FE
BrandToshiba
HK$0.602
Each (On a Reel of 4000)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C
RS Stock No. 171-3008
Mfr. Part No.TC7SET125F
BrandToshiba
HK$0.722
Each (On a Reel of 3000)
units
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 796-8243
Mfr. Part No.SN74LVC1G126DCKR
HK$1.596
Each (In a Pack of 25)
units
74LVC - - 4.2 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +125 °C
RS Stock No. 121-9230
Mfr. Part No.P82B96PW
HK$26.61
Each (In a Tube of 150)
units
- 2 2 - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 15 V +85 °C
RS Stock No. 725-8764
Mfr. Part No.PCA9600DP,118
BrandNXP
HK$29.35
Each
units
CMOS, TTL 2 2 - - - Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C
RS Stock No. 171-3025
Mfr. Part No.TC7SZ126F
BrandToshiba
HK$0.581
Each (On a Reel of 3000)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 851-6831
Mfr. Part No.LTC4300A-1IMS8#PBF
HK$41.29
Each (In a Pack of 2)
units
LTC 2 2 ±75ns - - Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 5.5 V +85 °C
Related Products
Scruffs Trade socks are supplied in a pack ...
Description:
Scruffs Trade socks are supplied in a pack of three pairs and are a durable hard wearing blend of cotton, polyamide and elastane. The socks have a reinforced heel so are comfortable and hard-wearing. Trade socksSupplied in packs of 3 ...
Scruffs Worker socks are supplied in a pack ...
Description:
Scruffs Worker socks are supplied in a pack of three pairs and are a durable hard wearing blend of cotton. The socks have a reinforced heel and toe plus the internal cushioned lining keeps your feet warm and comfortable. If ...
Half cushioned sole Reinforced heel and toeEveryday use ...
Description:
Half cushioned sole Reinforced heel and toeEveryday use in workwear shoes Five pairs of socks per pack.
Comfort top Full cushioned socks Reinforced heel and ...
Description:
Comfort top Full cushioned socks Reinforced heel and toe Heavy socks to be worn in professional workwear shoes Three pairs of socks per pack.