Bus Buffers

Filters

Viewing 81 - 100 of 154 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 528-280
Mfr. Part No.SN74AHC1G125DBVR
HK$1.741
Each (In a Pack of 25)
units
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS Stock No. 162-6726
Mfr. Part No.SN74LVC2G126DCTR
HK$2.06
Each (On a Reel of 3000)
units
LVC 1 2 10.8 ns @ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS Stock No. 171-3295
Mfr. Part No.74LCX245FT
BrandToshiba
HK$1.871
Each (On a Reel of 2500)
units
74LCX 1 18 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 162-6724
Mfr. Part No.SN74LVC2G125DCTR
HK$3.842
Each (On a Reel of 3000)
units
LVC 1 2 10.1 ns @ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS Stock No. 171-3043
Mfr. Part No.TC7WH125FK
BrandToshiba
HK$1.24
Each (On a Reel of 3000)
units
- 1 2 14.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS Stock No. 145-4218
Mfr. Part No.MC74VHC244DWR2G
HK$2.25
Each (On a Reel of 1000)
units
HC 8 8 14.5 ns @ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 124-2357
Mfr. Part No.PCA9600D,112
BrandNXP
HK$19.94
Each (In a Tube of 100)
units
CMOS, TTL 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C
RS Stock No. 171-3387
Mfr. Part No.74HC244D
BrandToshiba
HK$2.683
Each (On a Reel of 2000)
units
74HC 1 10 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 809-6043
Mfr. Part No.SN74LVC2G125DCTR
HK$4.32
Each (In a Pack of 20)
units
LVC 1 2 10.1 ns@ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS Stock No. 809-9584
Mfr. Part No.SN74AUC1G125DBVR
HK$2.32
Each (In a Pack of 20)
units
AUC 1 1 2.5 ns@ 30 pF -9mA 9mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 2.7 V +85 °C
RS Stock No. 162-7822
Mfr. Part No.P82B96DGKR
HK$14.987
Each (On a Reel of 2500)
units
P82B96 2 4 270ns - 3mA Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C
RS Stock No. 171-3386
Mfr. Part No.74HC240D
BrandToshiba
HK$2.683
Each (On a Reel of 2000)
units
74HC 1 10 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 527-631
Mfr. Part No.SN74ABT126D
HK$6.494
Each (In a Pack of 25)
units
ABT - 4 5.1 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 725-8764
Mfr. Part No.PCA9600DP,118
BrandNXP
HK$29.35
Each
units
CMOS, TTL 2 2 - - - Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C
RS Stock No. 145-2945
Mfr. Part No.MC74VHCT541ADTG
HK$4.27
Each (In a Tube of 75)
units
74VHC - - 9 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +85 °C
RS Stock No. 171-3293
Mfr. Part No.74LCX240FT
BrandToshiba
HK$2.029
Each (On a Reel of 2500)
units
74LCX 1 10 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 171-3144
Mfr. Part No.TC7SZ126FE
BrandToshiba
HK$1.295
Each (In a Pack of 100)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C
RS Stock No. 825-3410
Mfr. Part No.SN74AHCT125RGYR
HK$3.03
Each (In a Pack of 20)
units
AHCT 4 4 10 ns@ 50 pF -8mA 8mA Surface Mount VQFN 14 3.65 x 3.65 x 0.95mm 0.95mm 3.65mm 5.5 V +125 °C
RS Stock No. 179-2051
Mfr. Part No.SN74ABT126D
HK$7.147
Each (In a Tube of 50)
units
ABT - 4 5.1 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 162-6705
Mfr. Part No.SN74LVC1G126DCKR
HK$0.344
Each (On a Reel of 3000)
units
74LVC - - 4.2 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +125 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...