Bus Buffers

Filters

Viewing 61 - 80 of 154 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 796-8199
Mfr. Part No.SN74AHCT1G125DCKR
HK$1.802
Each (In a Pack of 25)
units
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +85 °C
RS Stock No. 171-3316
Mfr. Part No.74VHC126FT
BrandToshiba
HK$0.736
Each (On a Reel of 2500)
units
74VHC 1 4 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 171-3439
Mfr. Part No.74VHCT240AFT
BrandToshiba
HK$2.634
Each (In a Pack of 25)
units
74VHCT 1 10 11 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 896-6747
Mfr. Part No.TC7SH125F,LJ(CT
BrandToshiba
HK$2.04
Each (In a Pack of 50)
units
VHC 1 1 13 ns@ 50 pF -8mA 8mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C
RS Stock No. 527-631
Mfr. Part No.SN74ABT126D
HK$6.494
Each (In a Pack of 25)
units
ABT - 4 5.1 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 171-3499
Mfr. Part No.74LCX126FT
BrandToshiba
HK$2.407
Each (In a Pack of 50)
units
74LCX 1 4 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 3.6 V +125 °C
RS Stock No. 155-9342
Mfr. Part No.LTC4300A-1IMS8#PBF
HK$27.423
Each (In a Tube of 50)
units
LTC 2 2 ±75ns - - Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 5.5 V +85 °C
RS Stock No. 465-2217
Mfr. Part No.TC74VHC126FT
BrandToshiba
HK$5.518
Each (In a Pack of 5)
units
VHC - 4 11.5 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +85 °C
RS Stock No. 171-3289
Mfr. Part No.74LCX125FT
BrandToshiba
HK$0.767
Each (On a Reel of 2500)
units
74LCX 1 4 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 3.6 V +125 °C
RS Stock No. 171-3086
Mfr. Part No.74HC540D
BrandToshiba
HK$5.711
Each (In a Pack of 10)
units
74HC 1 9 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 171-3144
Mfr. Part No.TC7SZ126FE
BrandToshiba
HK$1.295
Each (In a Pack of 100)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C
RS Stock No. 171-3378
Mfr. Part No.74HC125D
BrandToshiba
HK$0.844
Each (On a Reel of 2500)
units
74HC 1 4 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 14 8.95 x 3.9 x 1.38mm 1.38mm 8.95mm 6 V +125 °C
RS Stock No. 851-6840
Mfr. Part No.LTC4300A-3IMS8#PBF
HK$41.29
Each (In a Pack of 2)
units
LTC 2 2 ±75ns - - Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 5.5 V +85 °C
RS Stock No. 806-3894
Mfr. Part No.MC74VHC125DG
HK$2.97
Each (In a Pack of 55)
units
VHC 1 4 16 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS Stock No. 171-3295
Mfr. Part No.74LCX245FT
BrandToshiba
HK$1.871
Each (On a Reel of 2500)
units
74LCX 1 18 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 805-6357
Mfr. Part No.MC74VHC244DWR2G
HK$4.36
Each (On a Tape of 20)
units
HC 8 8 14.5 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 171-3367
Mfr. Part No.74VHCT541AFT
BrandToshiba
HK$1.124
Each (On a Reel of 2500)
units
74VHCT 1 9 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 526-729
Mfr. Part No.SN74LVC125APWR
HK$2.338
Each (In a Pack of 20)
units
LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V +125 °C
RS Stock No. 171-3560
Mfr. Part No.74VHCT126AFT
BrandToshiba
HK$2.42
Each (In a Pack of 50)
units
74VHCT 1 4 9.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 805-6398
Mfr. Part No.MC74VHC541DWR2G
HK$4.89
Each (In a Pack of 20)
units
HC 8 8 12 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...