Bus Buffers

Filters

Viewing 21 - 40 of 154 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 162-6726
Mfr. Part No.SN74LVC2G126DCTR
HK$2.06
Each (On a Reel of 3000)
units
LVC 1 2 10.8 ns @ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS Stock No. 171-3362
Mfr. Part No.74VHCT240AFT
BrandToshiba
HK$0.985
Each (On a Reel of 2500)
units
74VHCT 1 10 11 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3051
Mfr. Part No.TC7WZ125FK
BrandToshiba
HK$0.876
Each (On a Reel of 3000)
units
- 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS Stock No. 179-2051
Mfr. Part No.SN74ABT126D
HK$7.147
Each (In a Tube of 50)
units
ABT - 4 5.1 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 805-6414
Mfr. Part No.MC74VHCT125ADR2G
HK$3.32
Each (On a Tape of 50)
units
HCT 4 4 16 ns@ 50 pF -25mA 25mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS Stock No. 171-3554
Mfr. Part No.74VHC540FT
BrandToshiba
HK$2.634
Each (In a Pack of 25)
units
74VHC 1 9 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3014
Mfr. Part No.TC7SH126F
BrandToshiba
HK$0.505
Each (On a Reel of 3000)
units
- 1 1 14.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 171-3294
Mfr. Part No.74LCX244FT
BrandToshiba
HK$2.439
Each (On a Reel of 2500)
units
74LCX 1 10 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 162-7822
Mfr. Part No.P82B96DGKR
HK$14.987
Each (On a Reel of 2500)
units
P82B96 2 4 270ns - 3mA Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C
RS Stock No. 145-1326
Mfr. Part No.LTC4300A-3IMS8#PBF
HK$27.423
Each (In a Tube of 50)
units
LTC 2 2 ±75ns - - Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 5.5 V +85 °C
RS Stock No. 652-5016
Mfr. Part No.SN74AHC1G125DCKR
HK$1.587
Each (In a Pack of 10)
units
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS Stock No. 171-3334
Mfr. Part No.74VHC244FT
BrandToshiba
HK$0.985
Each (On a Reel of 2500)
units
74VHC 1 10 15 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 806-3810
Mfr. Part No.MC74LVX244DTG
HK$4.522
Each (In a Pack of 25)
units
LVX 1 10 17 ns @ 50 pF -4mA 4mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 3.6 V +85 °C
RS Stock No. 825-3410
Mfr. Part No.SN74AHCT125RGYR
HK$3.03
Each (In a Pack of 20)
units
AHCT 4 4 10 ns@ 50 pF -8mA 8mA Surface Mount VQFN 14 3.65 x 3.65 x 0.95mm 0.95mm 3.65mm 5.5 V +125 °C
RS Stock No. 663-0711
Mfr. Part No.P82B96PW
HK$36.11
Each
units
- 2 2 - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 15 V +85 °C
RS Stock No. 162-6652
Mfr. Part No.SN74AHCT1G125DCKR
HK$0.385
Each (On a Reel of 3000)
units
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +85 °C
RS Stock No. 124-2339
Mfr. Part No.P82B96TD,112
BrandNXP
HK$19.68
Each (In a Tube of 100)
units
LVC 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C
RS Stock No. 171-3395
Mfr. Part No.74VHC126FT
BrandToshiba
HK$2.43
Each (In a Pack of 50)
units
74VHC 1 4 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 171-3363
Mfr. Part No.74VHCT244AFT
BrandToshiba
HK$0.985
Each (On a Reel of 2500)
units
74VHCT 1 10 10.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 526-482
Mfr. Part No.SN74HC125DR
HK$2.73
Each (In a Pack of 25)
units
HC - 4 150 ns @ 2 V -7.8mA 7.8mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 6 V +85 °C
Related Products
Standard or feed through rated at 750V . ...
Description:
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs. ...
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...
The ATEX Phoenix Contact UK 5 N BU, ...
Description:
The ATEX Phoenix Contact UK 5 N BU, blue, feed-though terminal block has been designed for universal use. Having a universal foot makes it easy to mount onto NS 35 and NS 32 DIN rails. • Compact design helps you ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...