Bus Buffers

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 806-3894
Mfr. Part No.MC74VHC125DG
HK$2.97
Each (In a Pack of 55)
units
VHC 1 4 16 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS Stock No. 805-6357
Mfr. Part No.MC74VHC244DWR2G
HK$4.36
Each (On a Tape of 20)
units
HC 8 8 14.5 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 903-4324
Mfr. Part No.MM74HCT541WMX
HK$5.18
Each (In a Pack of 25)
units
74HC 8 8 45 ns@ 150 pF 7.2mA 7.2mA Surface Mount SOIC 20 13 x 7.59 x 2.33mm 2.33mm 13mm 5.5 V +85 °C
RS Stock No. 806-3810
Mfr. Part No.MC74LVX244DTG
HK$4.522
Each (In a Pack of 25)
units
LVX 1 10 17 ns @ 50 pF -4mA 4mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 3.6 V +85 °C
RS Stock No. 805-6354
Mfr. Part No.MC74VHC244DTG
HK$4.24
Each (In a Pack of 25)
units
HC 8 8 14.5 ns@ 50 pF -25mA 25mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +125 °C
RS Stock No. 145-4218
Mfr. Part No.MC74VHC244DWR2G
HK$2.25
Each (On a Reel of 1000)
units
HC 8 8 14.5 ns @ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 806-3848
Mfr. Part No.MC74LVX541DWG
HK$5.13
Each (In a Pack of 38)
units
LVX 1 8 12 ns @ 50 pF -4mA 4mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 3.6 V +85 °C
RS Stock No. 805-6414
Mfr. Part No.MC74VHCT125ADR2G
HK$3.32
Each (On a Tape of 50)
units
HCT 4 4 16 ns@ 50 pF -25mA 25mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS Stock No. 806-3804
Mfr. Part No.MC74LVX125DG
HK$3.27
Each (In a Pack of 55)
units
LVX 1 4 17 ns @ 50 pF -4mA 4mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V +85 °C
RS Stock No. 805-6458
Mfr. Part No.MC74VHCT541ADTG
HK$4.27
Each (In a Pack of 25)
units
74VHC 1 1 9 ns@ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +85 °C
RS Stock No. 145-2945
Mfr. Part No.MC74VHCT541ADTG
HK$4.27
Each (In a Tube of 75)
units
74VHC - - 9 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V +85 °C
RS Stock No. 166-3308
Mfr. Part No.MM74HCT541WMX
HK$2.67
Each (On a Reel of 1000)
units
74HC 8 8 45 ns @ 150 pF 7.2mA 7.2mA Surface Mount SOIC 20 13 x 7.59 x 2.33mm 2.33mm 13mm 5.5 V +85 °C
RS Stock No. 162-8913
Mfr. Part No.MC74VHCT125ADR2G
HK$1.16
Each (On a Reel of 2500)
units
HCT 4 4 16 ns @ 50 pF -25mA 25mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 5.5 V +125 °C
RS Stock No. 805-6398
Mfr. Part No.MC74VHC541DWR2G
HK$4.89
Each (In a Pack of 20)
units
HC 8 8 12 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 162-8911
Mfr. Part No.MC74VHC541DWR2G
HK$2.34
Each (On a Reel of 1000)
units
HC 8 8 12 ns @ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C