Bus Buffers

Filters

Viewing 1 - 20 of 74 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 171-3086
Mfr. Part No.74HC540D
BrandToshiba
HK$5.728
Each (In a Pack of 10)
units
74HC 1 9 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 171-3126
Mfr. Part No.TC7SZ125FE
BrandToshiba
HK$0.881
Each (In a Pack of 100)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C
RS Stock No. 171-3395
Mfr. Part No.74VHC126FT
BrandToshiba
HK$1.328
Each (In a Pack of 50)
units
74VHC 1 4 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 465-2295
Mfr. Part No.TC74VHC240FT
BrandToshiba
HK$4.72
Each (In a Pack of 5)
units
VHC - 2 11 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +85 °C
RS Stock No. 171-3096
Mfr. Part No.TC7WZ125FU
BrandToshiba
HK$1.424
Each (In a Pack of 50)
units
- 1 2 11.5 ns @ 15 pF -32mA 32mA Surface Mount SOT-505 8 2.9 x 2.8 x 1.1mm 1.1mm 2.9mm 5.5 V +85 °C
RS Stock No. 171-3008
Mfr. Part No.TC7SET125F
BrandToshiba
HK$0.722
Each (On a Reel of 3000)
units
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 171-3482
Mfr. Part No.74LCX125FT
BrandToshiba
HK$1.485
Each (In a Pack of 50)
units
74LCX 1 4 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 3.6 V +125 °C
RS Stock No. 171-3168
Mfr. Part No.TC7SET125F
BrandToshiba
HK$1.197
Each (In a Pack of 50)
units
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 171-3358
Mfr. Part No.74VHCT125AFT
BrandToshiba
HK$0.736
Each (On a Reel of 2500)
units
74VHCT 1 4 9.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 171-3499
Mfr. Part No.74LCX126FT
BrandToshiba
HK$1.485
Each (In a Pack of 50)
units
74LCX 1 4 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 3.6 V +125 °C
RS Stock No. 799-4902
Mfr. Part No.TC74HCT244AP(F)
BrandToshiba
HK$8.95
Each (In a Pack of 5)
units
74HC 8 2 41 ns@ 150 pF -6mA 6mA Through Hole PDIP 20 24.6 x 6.4 x 3.5mm 3.5mm 24.6mm 5.5 V +85 °C
RS Stock No. 465-2217
Mfr. Part No.TC74VHC126FT
BrandToshiba
HK$5.324
Each (In a Pack of 5)
units
VHC - 4 11.5 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +85 °C
RS Stock No. 171-3407
Mfr. Part No.74VHCV541FT
BrandToshiba
HK$2.781
Each (In a Pack of 25)
units
- 1 9 20.5 ns @ 50 pF -16mA 16mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3100
Mfr. Part No.74HC541D
BrandToshiba
HK$5.327
Each (In a Pack of 10)
units
74HC 1 9 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 171-3378
Mfr. Part No.74HC125D
BrandToshiba
HK$0.844
Each (On a Reel of 2500)
units
74HC 1 4 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 14 8.95 x 3.9 x 1.38mm 1.38mm 8.95mm 6 V +125 °C
RS Stock No. 171-3104
Mfr. Part No.TC7WZ126FK
BrandToshiba
HK$1.424
Each (In a Pack of 50)
units
- 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS Stock No. 171-3367
Mfr. Part No.74VHCT541AFT
BrandToshiba
HK$1.001
Each (On a Reel of 2500)
units
74VHCT 1 9 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 891-2825
Mfr. Part No.TC7W125FU(TE12L,F)
BrandToshiba
HK$3.60
Each (In a Pack of 10)
units
CMOS - - 165 ns@ 150 pF -7.8mA 7.8mA Surface Mount SSOP 8 2.9 x 2.8 x 1.1mm 1.1mm 2.9mm 6 V +85 °C
RS Stock No. 171-3348
Mfr. Part No.74VHC540FT
BrandToshiba
HK$0.985
Each (On a Reel of 2500)
units
74VHC 1 9 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3398
Mfr. Part No.74LCX244FT
BrandToshiba
HK$2.58
Each (In a Pack of 20)
units
74LCX 1 10 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C