Bus Buffers

Filters

Viewing 1 - 20 of 151 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 162-6651
Mfr. Part No.SN74AHCT1G125DBVR
HK$0.386
Each (On a Reel of 3000)
units
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS Stock No. 155-9362
Mfr. Part No.LTC4311ISC6#TRMPBF
HK$29.758
Each (On a Reel of 500)
units
LTC 1 4 - - - Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5 V +85 °C
RS Stock No. 796-8180
Mfr. Part No.SN74AHCT1G125DBVR
HK$1.892
Each (In a Pack of 25)
units
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS Stock No. 528-264
Mfr. Part No.SN74LVC1G125DBVR
HK$2.11
Each (In a Pack of 25)
units
LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS Stock No. 121-8441
Mfr. Part No.SN74LVC1G125DBVR
HK$0.626
Each (On a Reel of 3000)
units
LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS Stock No. 858-0674
Mfr. Part No.LTC4311ISC6#TRMPBF
HK$35.30
Each (In a Pack of 2)
units
LTC 1 4 - - - Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5 V +85 °C
RS Stock No. 652-5016
Mfr. Part No.SN74AHC1G125DCKR
HK$1.587
Each (In a Pack of 10)
units
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS Stock No. 166-3308
Mfr. Part No.MM74HCT541WMX
HK$2.617
Each (On a Reel of 1000)
units
74HC 8 8 45 ns @ 150 pF 7.2mA 7.2mA Surface Mount SOIC 20 13 x 7.59 x 2.33mm 2.33mm 13mm 5.5 V +85 °C
RS Stock No. 526-482
Mfr. Part No.SN74HC125DR
HK$2.754
Each (In a Pack of 25)
units
HC - 4 150 ns @ 2 V -7.8mA 7.8mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 6 V +85 °C
RS Stock No. 891-2778
Mfr. Part No.TC74HCT244AP(F)
BrandToshiba
HK$9.11
Each (In a Pack of 5)
units
74HC - - 38 ns@ 150 pF -6mA 6mA Through Hole PDIP 20 24.6 x 6.4 x 3.5mm 3.5mm 24.6mm 5.5 V +85 °C
RS Stock No. 162-8911
Mfr. Part No.MC74VHC541DWR2G
HK$2.32
Each (On a Reel of 1000)
units
HC 8 8 12 ns @ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 171-3417
Mfr. Part No.74LCX245FT
BrandToshiba
HK$2.062
Each (In a Pack of 25)
units
74LCX 1 18 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 171-3359
Mfr. Part No.74VHCT126AFT
BrandToshiba
HK$0.767
Each (On a Reel of 2500)
units
74VHCT 1 4 9.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 171-3168
Mfr. Part No.TC7SET125F
BrandToshiba
HK$1.197
Each (In a Pack of 50)
units
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 171-3096
Mfr. Part No.TC7WZ125FU
BrandToshiba
HK$1.424
Each (In a Pack of 50)
units
- 1 2 11.5 ns @ 15 pF -32mA 32mA Surface Mount SOT-505 8 2.9 x 2.8 x 1.1mm 1.1mm 2.9mm 5.5 V +85 °C
RS Stock No. 806-3810
Mfr. Part No.MC74LVX244DTG
HK$4.51
Each (In a Pack of 25)
units
LVX 1 10 17 ns @ 50 pF -4mA 4mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 3.6 V +85 °C
RS Stock No. 860-7312
Mfr. Part No.M74HC126YTTR
HK$2.44
Each (In a Pack of 10)
units
HC 1 4 160 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 14 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS Stock No. 171-3104
Mfr. Part No.TC7WZ126FK
BrandToshiba
HK$1.424
Each (In a Pack of 50)
units
- 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS Stock No. 896-6747
Mfr. Part No.TC7SH125F,LJ(CT
BrandToshiba
HK$1.635
Each (In a Pack of 50)
units
VHC 1 1 13 ns@ 50 pF -8mA 8mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C
RS Stock No. 171-3523
Mfr. Part No.74VHCT541AFT
BrandToshiba
HK$2.062
Each (In a Pack of 25)
units
74VHCT 1 9 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...