Buffers

Filters

Viewing 61 - 80 of 438 products
Results per page
Description Price Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 688-1515
Mfr. Part No.MC14049BDG
HK$3.334
Each (In a Pack of 5)
units
4000 Buffer, Converter 6 No Single Ended - Inverting Surface Mount SOIC 16 - - 140 ns @ 5 V 10 x 4 x 1.5mm
RS Stock No. 891-2831
Mfr. Part No.TC7WG17FU(TE12L,F)
BrandToshiba
HK$2.579
Each (In a Pack of 10)
units
CMOS Buffer - Yes CMOS CMOS - Surface Mount SSOP 8 -8mA 8mA 46.9 ns @ 15 pF 2.9 x 2.8 x 1.1mm
RS Stock No. 791-6044
Mfr. Part No.M74VHC1GT125DF2G
HK$0.565
Each (In a Pack of 100)
units
LSTTL Buffer 1 No Single Ended Single Ended Non-Inverting Surface Mount SC-70 5 - - 16ns 2.2 x 1.35 x 1mm
RS Stock No. 809-6062
Mfr. Part No.SN74LVC2G34DBVT
HK$4.404
Each (On a Tape of 10)
units
LVC Buffer 2 No Single Ended Single Ended Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 9.6 ns @ 30 pF 3.05 x 1.75 x 1.3mm
RS Stock No. 806-1179
Mfr. Part No.NC7WZ07FHX
HK$2.731
Each (On a Tape of 50)
units
TinyLogic UHS Buffer 2 No Single Ended Open Drain Non-Inverting Surface Mount MicroPak 6 - 32mA 12.6ns 1 x 1 x 0.55mm
RS Stock No. 634-596
Mfr. Part No.CD74HCT125E
HK$14.12
Each
units
HCT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Through Hole PDIP 14 -6mA 6mA 25 ns @ 4.5 V 19.3 x 6.35 x 4.57mm
RS Stock No. 162-7497
Mfr. Part No.SN74LVC2G34DBVR
HK$1.807
Each (On a Reel of 3000)
units
LVC Buffer 2 No Single Ended - Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 4.1 ns @ 3.3 V 2.9 x 1.6 x 1.15mm
RS Stock No. 171-3140
Mfr. Part No.TC7WZ17FU
BrandToshiba
HK$1.424
Each (In a Pack of 50)
units
- - 1 Yes CMOS, Schmitt Trigger CMOS Non-Inverting Surface Mount SOT-505 8 -32mA 32mA 15.6 ns @ 15 pF 2.9 x 2.8 x 1.1mm
RS Stock No. 145-5724
Mfr. Part No.SN74LVT125D
HK$23.789
Each (In a Tube of 50)
units
LVT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 2.9 ns @ 3.3 V 8.65 x 3.91 x 1.58mm
RS Stock No. 802-4196
Mfr. Part No.NL17SZ17XV5T2G
HK$0.84
Each (On a Tape of 100)
units
LCX Schmitt Trigger Buffer 1 Yes Single Ended Single Ended Non-Inverting Surface Mount SOT-553 5 -32mA 32mA 15.6 ns @ 15 pF 1.7 x 1.3 x 0.6mm
RS Stock No. 169-7478
Mfr. Part No.74LV07AT14-13
HK$0.884
Each (On a Reel of 2500)
units
74LV Buffer 6 Yes Schmitt Trigger Open Drain - Surface Mount TSSOP 14 - 12mA 8.5 ns @ 50 pF 5.1 x 4.5 x 1.05mm
RS Stock No. 806-6257
Mfr. Part No.NC7SV126P5X
HK$1.968
Each (In a Pack of 50)
units
TinyLogic ULP-A Buffer 1 No Power Down High Impedance 3 State Non-Inverting Surface Mount SC-70 5 -24mA 24mA 4.6ns 2 x 1.25 x 1mm
RS Stock No. 145-4197
Mfr. Part No.NL17SZ07XV5T2G
HK$0.564
Each (On a Reel of 4000)
units
74 Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount SOT-553 5 - 32mA 12 ns @ 50 pF 1.7 x 1.3 x 0.6mm
RS Stock No. 806-2964
Mfr. Part No.MM74HC540WM
HK$5.044
Each (In a Tube of 36)
units
CMOS Buffer 8 No LS-TTL 3 State Inverting Surface Mount SOIC 20 7.8mA 7.8mA 190 ns @ 50 pF 13 x 7.5 x 2.34mm
RS Stock No. 162-7472
Mfr. Part No.SN74LVC1G34DCKT
HK$3.533
Each (On a Reel of 250)
units
LVC Buffer 1 No Single Ended - Non-Inverting Surface Mount SC-70 5 -32mA 32mA 4.1 ns @ 3.3 V 2 x 1.25 x 0.9mm
RS Stock No. 802-1446
Mfr. Part No.74VHCT540AMTC
HK$4.665
Each (In a Tube of 73)
units
74VHCT Buffer, Line Driver 8 No TTL 3 State Inverting Surface Mount TSSOP 20 -8mA 8mA 9.5 ns @ 50 pF 6.5 x 4.4 x 0.9mm
RS Stock No. 124-2311
Mfr. Part No.HEF4050BT,652
BrandNexperia
HK$1.745
Each (In a Tube of 50)
units
4000 Buffer, Converter 6 No Single Ended - Non-Inverting Surface Mount SOIC 16 - - 110 ns @ 5 V 10 x 4 x 1.45mm
RS Stock No. 165-8562
Mfr. Part No.74HCT2G34GW,125
BrandNexperia
HK$0.886
Each (On a Reel of 3000)
units
HCT Buffer 2 No Single Ended Single Ended Non-Inverting Surface Mount SC-88 6 -5.2mA 5.2mA 29 ns @ 50 pF 2.2 x 1.35 x 1mm
RS Stock No. 146-2096
Mfr. Part No.NC7SZ05P5X
HK$0.374
Each (On a Reel of 3000)
units
TinyLogic UHS Buffer, Driver 1 No Single Ended Open Drain Inverting Surface Mount SC-70 5 - 32mA 13.4 ns @ 50 pF 2 x 1.25 x 1mm
RS Stock No. 798-8893
Mfr. Part No.74AHC126T14-13
HK$1.586
Each (In a Pack of 25)
units
AHC Schmitt Trigger Buffer 4 Yes Schmitt Trigger 3 State Inverting Surface Mount TSSOP 14 -4mA 8mA 14.5 ns @ 50 pF 5.1 x 4.5 x 1.05mm
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 ...
Description:
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 to 3.6V5V tolerant inputs & outputs.
The HT82K628A is a keyboard encoder designed for ...
Description:
The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.The HT82K629A can function both in USB and PS2 interface environment.
The 74HC74 and 74HCT74 are dual positive edge ...
Description:
The 74HC74 and 74HCT74 are dual positive edge triggered D-type flip-flop. They have individual data (nD), clock (nCP), set (nSD) and reset (nRD) inputs, and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold ...