Buffers

Filters

Viewing 21 - 40 of 379 products
Results per page
Description Price Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 166-2941
Mfr. Part No.NC7WV125K8X
HK$1.53
Each (On a Reel of 3000)
units
TinyLogic ULP Buffer 2 No Single Ended 3 State Non-Inverting Surface Mount US 8 -24mA 24mA 4.9 ns @ 30 pF 2.4 x 2.1 x 0.8mm
RS Stock No. 171-3128
Mfr. Part No.TC7WZ17FK
BrandToshiba
HK$1.954
Each (In a Pack of 50)
units
- - 1 Yes CMOS, Schmitt Trigger CMOS Non-Inverting Surface Mount SOT-765 8 -32mA 32mA 17.5 ns @ 15 pF 2 x 2.3 x 0.7mm
RS Stock No. 121-9016
Mfr. Part No.LMH6321TS/NOPB
HK$46.707
Each (In a Tube of 45)
units
CMOS, TTL - 1 No - Push-Pull - Surface Mount TO-263 7 - - - 10.16 x 8.64 x 4.57mm
RS Stock No. 162-6669
Mfr. Part No.SN74AUP1T17DCKR
HK$0.828
Each (On a Reel of 3000)
units
AUP Buffer 1 Yes Single Ended CMOS Non-Inverting Surface Mount SC-70 5 -4mA 4mA 10 ns @ 30 pF 2.15 x 1.4 x 1mm
RS Stock No. 166-0160
Mfr. Part No.74LVC14AT14-13
HK$0.805
Each (On a Reel of 2500)
units
LVC NOT - - Schmitt Trigger Push-Pull - Surface Mount TSSOP 14 -24mA 24mA 7 ns @ 2.7 V 5.1 x 4.5 x 1.05mm
RS Stock No. 166-2886
Mfr. Part No.NC7WZ241L8X
HK$1.362
Each (On a Reel of 5000)
units
TinyLogic UHS Buffer 2 No Single Ended 3 State Non-Inverting Surface Mount MicroPak 8 -32mA 32mA 13ns 1.6 x 1.6 x 0.5mm
RS Stock No. 165-8655
Mfr. Part No.74HCT1G126GW,125
BrandNexperia
HK$0.554
Each (On a Reel of 3000)
units
HCT Buffer 1 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 5 -7.8mA 7.8mA 150 ns @ 50 pF 2.25 x 1.35 x 1mm
RS Stock No. 796-8240
Mfr. Part No.SN74LVC1G126DBVR
HK$2.11
Each (In a Pack of 25)
units
74LVC Buffer 1 No CMOS, TTL 3 State Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 4.2 ns @ 5 V 3.05 x 1.75 x 1.3mm
RS Stock No. 184-4274
Mfr. Part No.MC74HC125ADG
HK$2.401
Each (In a Tube of 55)
units
74HC Buffer 4 - Single Ended 3 State Non-Inverting Surface Mount SOIC 14 7.8mA 7.8mA 180 ns @ 50 pF 8.75 x 4 x 1.5mm
RS Stock No. 806-2930
Mfr. Part No.MM74HC240WM
HK$5.282
Each (In a Tube of 36)
units
CMOS Buffer 8 No LS-TTL 3 State Inverting Surface Mount SOIC 20 7.8mA 7.8mA 190 ns @ 50 pF 13 x 7.5 x 2.34mm
RS Stock No. 483-7913
Mfr. Part No.HEF4050BT,652
BrandNexperia
HK$2.774
Each (In a Pack of 20)
units
4000 Buffer, Converter 6 No Single Ended - Non-Inverting Surface Mount SOIC 16 - - 110 ns @ 5 V 10 x 4 x 1.45mm
RS Stock No. 169-7477
Mfr. Part No.74LV07AS14-13
HK$0.915
Each (On a Reel of 2500)
units
74LV Buffer 6 Yes Schmitt Trigger Open Drain - Surface Mount SOIC 14 - 12mA 8.5 ns @ 50 pF 8.74 x 3.99 x 1.48mm
RS Stock No. 806-3973
Mfr. Part No.MC74VHC1G07DFT1G
HK$0.771
Each (On a Tape of 100)
units
VHC Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount SC-88A 5 - 8mA 14.5 ns @ 50 pF (Enable Time) 2.2 x 1.35 x 1mm
RS Stock No. 802-1171
Mfr. Part No.74ACT541SC
HK$6.142
Each (In a Tube of 36)
units
74ACT Buffer, Driver 8 No Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 9 ns @ 50 pF 13 x 7.6 x 2.35mm
RS Stock No. 526-375
Mfr. Part No.SN74LVC1G17DBVR
HK$2.691
Each (In a Pack of 25)
units
LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm
RS Stock No. 806-3977
Mfr. Part No.MC74VHC1G07DTT1G
HK$0.889
Each (On a Tape of 100)
units
VHC Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount TSOP 5 - 8mA 14.5 ns @ 50 pF (Enable Time) 3 x 1.5 x 1mm
RS Stock No. 806-1160
Mfr. Part No.NC7WV17P6X
HK$2.983
Each (In a Pack of 20)
units
TinyLogic ULP Buffer 2 No Single Ended Single Ended Non-Inverting Surface Mount SC-70 6 -24mA 24mA 19.9ns 2 x 1.25 x 0.9mm
RS Stock No. 145-2970
Mfr. Part No.MC74ACT125DG
HK$3.048
Each (In a Tube of 55)
units
ACT Buffer 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 24mA -24mA 10 ns @ 50 pF 8.75 x 4 x 1.5mm
RS Stock No. 802-1305
Mfr. Part No.74LVX244MTC
HK$3.676
Each (In a Tube of 73)
units
74LVX Buffer, Line Driver 8 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -4mA 4mA 17 ns @ 50 pF 6.5 x 4.4 x 0.9mm
RS Stock No. 802-1178
Mfr. Part No.74ACT541MTC
HK$4.258
Each (In a Tube of 73)
units
74ACT Buffer, Driver 8 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -24mA 24mA 9 ns @ 50 pF 6.5 x 4.4 x 0.9mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...