Buffers

Filters

Viewing 201 - 220 of 427 products
Results per page
Description Price Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 145-4197
Mfr. Part No.NL17SZ07XV5T2G
HK$0.564
Each (On a Reel of 4000)
units
74 Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount SOT-553 5 - 32mA 12 ns @ 50 pF 1.7 x 1.3 x 0.6mm
RS Stock No. 162-7472
Mfr. Part No.SN74LVC1G34DCKT
HK$3.533
Each (On a Reel of 250)
units
LVC Buffer 1 No Single Ended - Non-Inverting Surface Mount SC-70 5 -32mA 32mA 4.1 ns @ 3.3 V 2 x 1.25 x 0.9mm
RS Stock No. 122-2911
Mfr. Part No.74LVC1G17W5-7
HK$0.317
Each (On a Reel of 3000)
units
74LVC Buffer 1 Yes Schmitt Trigger Push-Pull Non-Inverting Surface Mount SOT-25 5 -32mA 32mA 14 ns @ 50 pF 3.1 x 1.7 x 1.3mm
RS Stock No. 153-2947
Mfr. Part No.74HCT3G07DP-Q100H
BrandNexperia
HK$2.829
Each (In a Pack of 25)
units
74HCT Buffer 3 - TTL Open Drain Non-Inverting Surface Mount TSSOP 8 - 4mA 32 ns @ 50 pF 3.1 x 3.1 x 0.95mm
RS Stock No. 124-9989
Mfr. Part No.M74VHC1GT50DTT1G
HK$0.499
Each (On a Reel of 3000)
units
VHC Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount TSOP 5 -8mA 8mA 25.5 ns @ 50 pF 3 x 1.5 x 1mm
RS Stock No. 806-1218
Mfr. Part No.NC7WZ241L8X
HK$2.727
Each (In a Pack of 20)
units
TinyLogic UHS Buffer 2 No Single Ended 3 State Non-Inverting Surface Mount MicroPak 8 -32mA 32mA 13ns 1.6 x 1.6 x 0.5mm
RS Stock No. 662-8944
Mfr. Part No.SN74LVC2G17DBVT
HK$7.94
Each (In a Pack of 5)
units
LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 5.4 ns @ 3.3 V 2.9 x 1.6 x 1.15mm
RS Stock No. 162-6692
Mfr. Part No.SN74LVC16244ADGGR
HK$5.469
Each (On a Reel of 2000)
units
74LVC Buffer 4 No CMOS, TTL 3 State Non-Inverting Surface Mount TSSOP 48 -24mA 24mA 4.1 ns @ 3.3 V 12.6 x 6.2 x 1.05mm
RS Stock No. 806-3254
Mfr. Part No.MC14503BDR2G
HK$2.697
Each (In a Pack of 20)
units
CMOS Buffer 6 No - 3 State Non-Inverting Surface Mount SOIC 16 19.2mA -8.2mA 200ns 10 x 4 x 1.5mm
RS Stock No. 153-2933
Mfr. Part No.74LVC2G07GW-Q100H
BrandNexperia
HK$2.062
Each (In a Pack of 25)
units
74LVC Buffer 2 Yes Schmitt Trigger Open Drain Non-Inverting Surface Mount SC-88 6 - 32mA 8.4 ns @ 50 pF 2.2 x 1.35 x 1mm
RS Stock No. 146-0940
Mfr. Part No.74LVC07AS14-13
HK$0.65
Each (On a Reel of 2500)
units
74LVC Buffer 6 No CMOS Open Drain Non-Inverting Surface Mount SOIC 14 - 32mA 7.6 ns @ 50 pF 8.74 x 3.99 x 1.45mm
RS Stock No. 770-5314
Mfr. Part No.74LVC125AT14-13
HK$1.826
Each (On a Tape of 25)
units
LVC Non-Inverting - - CMOS 3 State - Surface Mount TSSOP 14 -24mA 24mA 7 ns @ 2.7 V 5.1 x 4.5 x 1.05mm
RS Stock No. 809-5582
Mfr. Part No.SN74AS1034AN
HK$17.96
Each (In a Pack of 25)
units
AS Buffer 6 No Single Ended 3 State Non-Inverting Through Hole PDIP 14 -48mA 48mA 6 ns @ 50 pF 19.69 x 6.6 x 4.57mm
RS Stock No. 807-2450
Mfr. Part No.CD74HC4049M
HK$3.102
Each (In a Pack of 40)
units
HC Buffer 6 No CMOS, TTL Single Ended Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 130 ns @ 50 pF 10 x 4 x 1.5mm
RS Stock No. 806-3251
Mfr. Part No.MC14503BDG
HK$3.792
Each (In a Pack of 20)
units
CMOS Buffer 6 No Single Ended 3 State Non-Inverting Surface Mount SOIC 16 19.2mA -8.2mA 200ns 10 x 4 x 1.5mm
RS Stock No. 146-0938
Mfr. Part No.74AHCT1G126SE-7
HK$0.23
Each (On a Reel of 3000)
units
74AHCT Buffer, Driver 1 Yes CMOS, Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-353 5 -8mA 8mA 9.5 ns @ 50 pF 2.2 x 1.35 x 1mm
RS Stock No. 662-9616
Mfr. Part No.CD4041UBE
HK$9.224
Each (In a Pack of 5)
units
4000 Buffer 4 No Single Ended - Inverting, Non-Inverting Through Hole PDIP 14 - - 120 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS Stock No. 121-9225
Mfr. Part No.SN74LVC3G17DCTR
HK$2.187
Each (On a Reel of 3000)
units
LVC Schmitt Trigger Buffer 3 Yes Single Ended - Non-Inverting Surface Mount SSOP 8 -32mA 32mA 5.4 ns @ 3.3 V 2.95 x 2.8 x 1.29mm
RS Stock No. 688-1515
Mfr. Part No.MC14049BDG
HK$3.334
Each (In a Pack of 5)
units
4000 Buffer, Converter 6 No Single Ended - Inverting Surface Mount SOIC 16 - - 140 ns @ 5 V 10 x 4 x 1.5mm
RS Stock No. 171-3015
Mfr. Part No.TC7SH34F
BrandToshiba
HK$0.642
Each (On a Reel of 3000)
units
- Non-Inverting 1 - CMOS CMOS Non-Inverting Surface Mount SOT-25 5 -32mA 8mA 13.5 ns @ 50 pF 2.9 x 1.6 x 1.05mm
Related Products
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
Eaton C22 compact illuminated push buttons with flying ...
Description:
Eaton C22 compact illuminated push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination. ...
IDEC uses distinguished approach towards the design and ...
Description:
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs. Compact and light-weightfinger-safe screw terminalsEmergency stop ...
Compact and light-weightfinger-safe screw terminalsEmergency stop switches feature ...
Description:
Compact and light-weightfinger-safe screw terminalsEmergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.Matted surfaces on the buttons, ...