Buffer & Line Driver Combinations

Filters

Viewing 81 - 100 of 850 products
Results per page
Description Price Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS Stock No. 775-7753
Mfr. Part No.74HC1G125GW,125
BrandNexperia
HK$0.763
Each (In a Bag of 100)
units
74HC Buffer, Line Driver 1 CMOS 3 State Non-Inverting Surface Mount TSSOP 5 -7.8mA 7.8mA 9ns 2.25 x 1.35 x 1mm 1mm
RS Stock No. 179-2146
Mfr. Part No.CD74HC125M
HK$5.711
Each (In a Tube of 50)
units
HC Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -7.8mA 7.8mA 100 ns @ 2 V 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 165-9913
Mfr. Part No.74LVC1G07GW,125
BrandNexperia
HK$0.327
Each (On a Reel of 3000)
units
LVC Buffer 1 CMOS Open Drain Non-Inverting Surface Mount TSSOP 5 - 30mA 8.4 ns @ 1.65 V 2.25 x 1.35 x 1mm 1mm
RS Stock No. 663-2464
Mfr. Part No.SN74LS240DW
HK$6.598
Each (In a Pack of 5)
units
LS Buffer, Line Driver 8 Single Ended 3 State Inverting Surface Mount SOIC 20 -15mA 24mA 18 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 756-3084
Mfr. Part No.TC74VHC245F(K,F)
BrandToshiba
HK$5.038
Each (In a Pack of 5)
units
74VHC Transceiver 8 DIR 3 State - Surface Mount SOP 20 +25mA -25mA 13.5ns 13.3 x 5.3 x 1.5mm 1.5mm
RS Stock No. 527-148
Mfr. Part No.SN74HCT540N
HK$4.162
Each (In a Tube of 20)
units
HCT Buffer, Line Driver 8 Single Ended 3 State Inverting Through Hole PDIP 20 -6mA 6mA 30 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-8900
Mfr. Part No.SN74LVC2G06DBVR
HK$2.822
Each (In a Pack of 10)
units
LVC Buffer, Driver 2 Single Ended Open Drain Inverting Surface Mount SOT-23 6 - 32mA 3.4 ns @ 3.3 V 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-8572
Mfr. Part No.SN74LVC07ADR
HK$0.883
Each (In a Pack of 10)
units
LVC Buffer, Driver 6 Single Ended Open Drain Non-Inverting Surface Mount SOIC 14 - 24mA 2.6 ns @ 5 V 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 510-453
Mfr. Part No.74LVC240AD,112
BrandNexperia
HK$1.852
Each (In a Pack of 20)
units
LVC Buffer, Line Driver 8 Single Ended 3 State Inverting Surface Mount SOIC 20 -24mA 24mA 16 ns@ 1.2 V 13 x 7.6 x 2.45mm 2.45mm
RS Stock No. 761-4350
Mfr. Part No.74LVT244MTC
HK$4.06
Each (In a Pack of 10)
units
74LVT Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount TSSOP 20 -32mA 64mA 4.2ns 6.5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 178-9061
Mfr. Part No.SN74LS240DW
HK$8.729
Each (In a Tube of 25)
units
LS Buffer, Line Driver 8 Single Ended 3 State Inverting Surface Mount SOIC 20 -15mA 24mA 18 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 660-7919
Mfr. Part No.SN74LVTH162244DL
HK$13.926
Each (In a Pack of 5)
units
LVT Buffer, Line Driver 16 Single Ended 3 State Non-Inverting Surface Mount SSOP 48 -12mA 12mA 3.4 ns @ 3.3 V 15.88 x 7.49 x 2.59mm 2.59mm
RS Stock No. 179-7037
Mfr. Part No.SN74AUP1G240DPWR
HK$1.328
Each (On a Reel of 3000)
units
AUP Buffer, Line Driver 1 Single Ended 3-State Inverting Surface Mount X2SON 5 -4mA 4mA 29 (Typ.) ns @ 30 pF 0.8 x 0.8 x 0.4mm 0.4mm
RS Stock No. 162-7322
Mfr. Part No.SN74AHCT540PWR
HK$1.621
Each (On a Reel of 2000)
units
AHCT Buffer, Line Driver 8 Single Ended 3 State Inverting Surface Mount TSSOP 20 -8mA 8mA 8.5 ns @ 5 V 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 922-2814
Mfr. Part No.SN7406DR
HK$2.909
Each (On a Reel of 2500)
units
74 Buffer, Driver 6 Single Ended Open Collector Inverting Surface Mount SOIC 14 -0.25mA 40mA 23 ns @ 5 V 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 166-2400
Mfr. Part No.74LVTH244MTCX
HK$2.573
Each (On a Reel of 2500)
units
74LVT Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount TSSOP 20 -32mA 64mA 4.2ns 6.5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 732-1149
Mfr. Part No.SN74LVTH16541DGGR
HK$10.35
Each (In a Pack of 5)
units
74LVTH Buffer, Driver 16 Single Ended 3 State Non-Inverting Surface Mount TSSOP 48 -32mA 64mA 3.8ns 12.6 x 6.2 x 1.05mm 1.05mm
RS Stock No. 165-8632
Mfr. Part No.74LVC2G240DP,125
BrandNexperia
HK$1.581
Each (On a Reel of 3000)
units
LVC Buffer, Line Driver 2 Schmitt Trigger 3 State Inverting Surface Mount TSSOP 8 -32mA 32mA 6.9 ns @ 50 pF, 11.9 ns @ 30 pF 3.1 x 3.1 x 0.95mm 0.95mm
RS Stock No. 662-7875
Mfr. Part No.SN74AHCT540PWR
HK$5.225
Each (In a Pack of 10)
units
AHCT Buffer, Line Driver 8 Single Ended 3 State Inverting Surface Mount TSSOP 20 -8mA 8mA 8.5 ns @ 5 V 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 146-0378
Mfr. Part No.74HCT244PW,112
BrandNexperia
HK$1.213
Each (In a Tube of 75)
units
74HCT Buffer, Line Driver 8 TTL 3 State Non-Inverting Surface Mount TSSOP 20 -6mA 6mA 33ns 6.6 x 4.5 x 0.95mm 0.95mm
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...