Buffer & Line Driver Combinations

Filters

Viewing 61 - 80 of 747 products
Results per page
Description Price Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS Stock No. 662-6289
Mfr. Part No.74ACT16244DGGR
HK$15.83
Each (In a Pack of 5)
units
ACT Buffer, Line Driver 16 Single Ended 3 State Non-Inverting Surface Mount TSSOP 48 -24mA 24mA 8.7 ns @ 5 V 12.5 x 6.1 x 1.15mm 1.15mm
RS Stock No. 162-6699
Mfr. Part No.SN74LVC1G07DBVR
HK$0.379
Each (On a Reel of 3000)
units
74LVC Buffer, Driver - CMOS, TTL Open Drain Non-Inverting Surface Mount SOT-23 5 - - - 3.05 x 1.75 x 1.3mm 1.3mm
RS Stock No. 145-0452
Mfr. Part No.SN74HC368D
HK$4.30
Each (In a Tube of 40)
units
HC Buffer, Line Driver 6 Single Ended 3 State Inverting Surface Mount SOIC 16 -7.8mA 7.8mA 120 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm
RS Stock No. 177-9672
Mfr. Part No.SY58605UMG-TR
BrandMicrochip
HK$28.052
Each (On a Reel of 1000)
units
LVDS Buffer 2 CML, LVDS, LVPECL LVDS Inverting, Non-Inverting Surface Mount DFN 8 - - 420ps 2 x 2 x 0.8mm 0.8mm
RS Stock No. 162-7520
Mfr. Part No.SN74LVTH125NSR
HK$2.05
Each (On a Reel of 2000)
units
LVT Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount SOP 14 -32mA 64mA 2.1 ns @ 3.3 V 10.3 x 5.3 x 1.95mm 1.95mm
RS Stock No. 662-6960
Mfr. Part No.CD74ACT541SM96
HK$7.23
Each (In a Pack of 5)
units
ACT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SSOP 20 -24mA 24mA 8.2 ns @ 5.5 V 7.2 x 5.3 x 1.95mm 1.95mm
RS Stock No. 663-0723
Mfr. Part No.SN64BCT25244DW
HK$59.30
Each
units
BCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 24 -80mA 188mA 5.6 ns @ 5 V 15.4 x 7.52 x 2.35mm 2.35mm
RS Stock No. 787-476
Mfr. Part No.HEF4081BT,652
BrandNexperia
HK$4.28
Each (In a Pack of 5)
units
4000 AND - - - - Surface Mount SOIC 14 -4.2mA 4.2mA 40 ns @ 15 V, 50 ns @ 10 V, 110 ns @ 5 V 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 540-8005
Mfr. Part No.TC74HC241AF(F)
BrandToshiba
HK$5.242
Each (In a Pack of 5)
units
HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOP 20 -7.8mA 7.8mA 130 ns @ 2 V 12.8 x 5.3 x 1.5mm 1.5mm
RS Stock No. 662-8705
Mfr. Part No.SN74LVC1G07DBVT
HK$6.476
Each (In a Pack of 5)
units
LVC Buffer, Driver 1 Single Ended Open Drain Non-Inverting Surface Mount SOT-23 5 - 32mA 4.2 ns @ 3.3 V 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 356-0151
Mfr. Part No.74LVCH16244ADGG,11
BrandNexperia
HK$10.66
Each
units
LVC Buffer, Line Driver 16 Single Ended 3 State Non-Inverting Surface Mount TSSOP 48 -24mA 24mA 11 ns @ 1.2 V 12.6 x 6.2 x 1.05mm 1.05mm
RS Stock No. 166-0004
Mfr. Part No.74AHC1G125GW,125
BrandNexperia
HK$0.359
Each (On a Reel of 3000)
units
74AHC Buffer, Line Driver 1 CMOS 3 State Non-Inverting Surface Mount TSSOP 5 -8mA 8mA 14.5ns 2.25 x 1.35 x 1mm 1mm
RS Stock No. 145-4568
Mfr. Part No.74LVT244MTC
HK$5.23
Each (In a Tube of 73)
units
74LVT Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount TSSOP 20 -32mA 64mA 4.2ns 6.5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 162-7521
Mfr. Part No.SN74LVTH125PWR
HK$1.81
Each (On a Reel of 2000)
units
LVT Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 -32mA 64mA 2.1 ns @ 3.3 V 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 756-3182
Mfr. Part No.TC74VHCT541AFK(E,K
BrandToshiba
HK$5.01
Each (In a Pack of 5)
units
74VHC Buffer 8 TTL 3 State Non-Inverting Surface Mount VSSOP 20 +25mA -25mA 9ns 5.25 x 3 x 0.8mm 0.8mm
RS Stock No. 663-2990
Mfr. Part No.SN74LVTH16244ADL
HK$15.49
Each (In a Pack of 5)
units
LVT Buffer, Line Driver 16 Single Ended 3 State Non-Inverting Surface Mount SSOP 48 -32mA 64mA 2.3 ns @ 3.3 V 15.88 x 7.49 x 2.59mm 2.59mm
RS Stock No. 145-6369
Mfr. Part No.SN74BCT244DW
HK$37.14
Each (In a Tube of 25)
units
BCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -15mA 64mA 5 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 547-1794
Mfr. Part No.TC74HCT244AF(F)
BrandToshiba
HK$14.793
Each (In a Pack of 10)
units
HCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOP 20 -6mA 6mA 33 ns @ 4.5 V 12.8 x 5.3 x 1.5mm 1.5mm
New
RS Stock No. 195-2631
Mfr. Part No.MC74VHC1G125P5T5G
HK$2.282
Each (On a Reel of 8000)
units
VHC Buffer 1 CMOS 3 State Non-Inverting Surface Mount SOT-953 5 -8mA 8mA - 1.05 x 0.85 x 0.23mm 0.23mm
RS Stock No. 162-6975
Mfr. Part No.CD74HCT244M96
HK$2.45
Each (On a Reel of 2000)
units
HCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -6mA 6mA 25 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
Related Products
The CM87 can measure AC / DC current ...
Description:
The CM87 can measure AC / DC current and can also measure AC / DC voltage plus testing procedures for resistance, capacitance, frequency, duty cycle, type K thermocouple temperature, continuity and diode. Large size clamp meter with 57mm jawsTrue RMS ...
Floating, waterproof, easy to use with replaceable electrodes, ...
Description:
Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.Featuring a large LCD display enabling users to read pH and ...
Timer Module Type 198 for PCB mount features ...
Description:
Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.The module is extremely robust and suitable for many different applications thanks to its wide temperature range. Hour Meter Module with electrical resetDisplay range ...
RS Pro LX-105 is a great value, versatile, ...
Description:
RS Pro LX-105 is a great value, versatile, handheld luxmeter with detachable light cell. It can measure daylight, tungsten, fluorescent and mercury light intensity in either lux or foot-candles. Display hold function3 ranges/times coveredAuto power downRS-232 serial interfaceZero adjustmentDual LCD ...