Description | Price | Logic Family | Logic Function | Number of Channels per Chip | Input Type | Output Type | Polarity | Mounting Type | Package Type | Pin Count | Maximum High Level Output Current | Maximum Low Level Output Current | Maximum Propagation Delay Time @ Maximum CL | Dimensions | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
162-7233
Mfr. Part No.CD4009UBE
BrandTexas Instruments
|
HK$2.066
Each (In a Tube of 25)
units
|
4000 | Buffer, Converter | 6 | Single Ended | - | Inverting | Through Hole | PDIP | 16 | -1.65mA | 30mA | 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V | 19.3 x 6.35 x 4.57mm | 4.57mm | |
RS Stock No.
816-8791
Mfr. Part No.74LVC1T45GW,125
BrandNexperia
|
HK$2.98
Each (In a Pack of 10)
units
|
LVC | Transceiver | 1 | Single Ended | 3 State | Non-Inverting | Surface Mount | SC-88 | 6 | -32mA | 32mA | 31.8ns | 2.2 x 1.35 x 1mm | 1mm | |
RS Stock No.
816-8842
Mfr. Part No.74LVC2T45DC,125
BrandNexperia
|
HK$5.582
Each (In a Pack of 10)
units
|
LVC | Transceiver | 4 | Single Ended | 3 State | Inverting | Surface Mount | VSSOP | 8 | -32mA | 32mA | 37.8ns | 2.4 x 2.1 x 0.85mm | 0.85mm | |
RS Stock No.
165-8503
Mfr. Part No.74LVC1T45GW,125
BrandNexperia
|
HK$1.20
Each (On a Reel of 3000)
units
|
LVC | Transceiver | 1 | Single Ended | 3 State | Non-Inverting | Surface Mount | SC-88 | 6 | -32mA | 32mA | 31.8ns | 2.2 x 1.35 x 1mm | 1mm | |
RS Stock No.
662-7131
Mfr. Part No.CD74HC4050PWR
BrandTexas Instruments
|
HK$2.935
Each (In a Pack of 10)
units
|
HC | Buffer, Converter | 6 | Single Ended | - | Non-Inverting | Surface Mount | TSSOP | 16 | -5.2mA | 5.2mA | 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V | 5 x 4.4 x 1.15mm | 1.15mm | |
RS Stock No.
531-6631
Mfr. Part No.TC4049BF(F)
BrandToshiba
|
HK$3.037
Each (In a Pack of 10)
units
|
4000 | Buffer, Converter | 6 | Single Ended | - | Inverting | Surface Mount | SOP | 16 | -4.8mA | 28mA | 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V | - | - | |
RS Stock No.
162-7234
Mfr. Part No.CD4009UBM
BrandTexas Instruments
|
HK$1.962
Each (In a Tube of 40)
units
|
4000 | Buffer, Converter | 6 | Single Ended | - | Inverting | Surface Mount | SOIC | 16 | -1.65mA | 30mA | 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V | 9.9 x 3.91 x 1.58mm | 1.58mm | |
RS Stock No.
662-9492
Mfr. Part No.CD4009UBE
BrandTexas Instruments
|
HK$3.664
Each (In a Pack of 5)
units
|
4000 | Buffer, Converter | 6 | Single Ended | - | Inverting | Through Hole | PDIP | 16 | -1.65mA | 30mA | 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V | 19.3 x 6.35 x 4.57mm | 4.57mm | |
RS Stock No.
809-6201
Mfr. Part No.CD4050BPW
BrandTexas Instruments
|
HK$3.08
Each (In a Pack of 15)
units
|
4000 | Buffer, Converter | 6 | Single Ended | Single Ended | Non-Inverting | Surface Mount | TSSOP | 16 | -8mA | 48mA | 140 ns@ 50 pF | 5.1 x 4.5 x 1.05mm | 1.05mm | |
RS Stock No.
662-9496
Mfr. Part No.CD4009UBM
BrandTexas Instruments
|
HK$4.534
Each (In a Pack of 5)
units
|
4000 | Buffer, Converter | 6 | Single Ended | - | Inverting | Surface Mount | SOIC | 16 | -1.65mA | 30mA | 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V | 9.9 x 3.91 x 1.58mm | 1.58mm | |
RS Stock No.
145-0019
Mfr. Part No.CD74HC4050EE4
BrandTexas Instruments
|
HK$2.199
Each (In a Tube of 25)
units
|
HC | Buffer, Converter | 6 | Single Ended | - | Non-Inverting | Through Hole | PDIP | 16 | -5.2mA | 5.2mA | 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V | 19.3 x 6.35 x 4.57mm | 4.57mm | |
RS Stock No.
144-9937
Mfr. Part No.CD4049UBD
BrandTexas Instruments
|
HK$2.707
Each (In a Tube of 40)
units
|
4000 | Buffer, Converter | 6 | Single Ended | - | Inverting | Surface Mount | SOIC | 16 | -5.2mA | 26mA | 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V | 9.9 x 3.91 x 1.58mm | 1.58mm | |
RS Stock No.
922-2805
Mfr. Part No.CD74HC4050PWR
BrandTexas Instruments
|
HK$1.176
Each (On a Reel of 2000)
units
|
HC | Buffer, Converter | 6 | Single Ended | - | Non-Inverting | Surface Mount | TSSOP | 16 | -5.2mA | 5.2mA | 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V | 5 x 4.4 x 1.15mm | 1.15mm | |
RS Stock No.
165-8732
Mfr. Part No.74LVC2T45DC,125
BrandNexperia
|
HK$2.952
Each (On a Reel of 3000)
units
|
LVC | Transceiver | 4 | Single Ended | 3 State | Inverting | Surface Mount | VSSOP | 8 | -32mA | 32mA | 37.8ns | 2.4 x 2.1 x 0.85mm | 0.85mm | |
RS Stock No.
527-760
Mfr. Part No.CD74HC4050M
BrandTexas Instruments
|
HK$2.326
Each (In a Tube of 40)
units
|
HC | Buffer, Converter | - | Single Ended | - | Non-Inverting | Surface Mount | SOIC | 16 | -5.2mA | 5.2mA | 85 ns @ 2 V | 9.9 x 3.91 x 1.58mm | 1.58mm | |
RS Stock No.
809-6169
Mfr. Part No.CD4010BPW
BrandTexas Instruments
|
HK$2.504
Each (In a Pack of 15)
units
|
4000 | Buffer, Converter | 6 | Single Ended | Single Ended | Non-Inverting | Surface Mount | TSSOP | 16 | -1.65mA | 40mA | 200 ns@ 50 pF | 5.1 x 4.5 x 1.05mm | 1.05mm | |
RS Stock No.
145-0514
Mfr. Part No.CD4050BPW
BrandTexas Instruments
|
HK$2.27
Each (In a Tube of 90)
units
|
4000 | Buffer, Converter | 6 | Single Ended | Single Ended | Non-Inverting | Surface Mount | TSSOP | 16 | -8mA | 48mA | 140 ns @ 50 pF | 5.1 x 4.5 x 1.05mm | 1.05mm | |
RS Stock No.
145-0762
Mfr. Part No.CD4010BPW
BrandTexas Instruments
|
HK$1.719
Each (In a Tube of 90)
units
|
4000 | Buffer, Converter | 6 | Single Ended | Single Ended | Non-Inverting | Surface Mount | TSSOP | 16 | -1.65mA | 40mA | 200 ns @ 50 pF | 5.1 x 4.5 x 1.05mm | 1.05mm | |
RS Stock No.
807-2369
Mfr. Part No.CD4050BDW
BrandTexas Instruments
|
HK$3.161
Each (In a Pack of 40)
units
|
4050 | Buffer, Converter | 6 | CMOS, Single Ended | DTL, TTL | Non-Inverting | Surface Mount | SOIC | 16 | -8mA | 48mA | 140 ns@ 50 pF | 10.5 x 7.6 x 2.35mm | 2.35mm | |
RS Stock No.
531-6647
Mfr. Part No.TC4049BP(F)
BrandToshiba
|
HK$2.294
Each (In a Pack of 10)
units
|
4000 | Buffer, Converter | 6 | Single Ended | - | Inverting | Through Hole | PDIP | 16 | -4.8mA | 28mA | 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V | 19.25 x 6.4 x 3.5mm | 3.5mm |