Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 166 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 533-5878
Mfr. Part No.LM35CAZ/NOPB
HK$65.76
Each
units
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
RS Stock No. 121-8696
Mfr. Part No.LM35CAZ/NOPB
HK$48.569
Each (In a Box of 1800)
units
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
RS Stock No. 535-9458
Mfr. Part No.LM35DT/NOPB
HK$29.78
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±0.6°C Through Hole 3 0 °C 0 → +100 °C +100 °C 4 V 30 V TO-220 10.16mm 8.89mm
RS Stock No. 921-5084
Mfr. Part No.TMP112AIDRLT
HK$11.72
Each (On a Reel of 250)
units
Temperature Digital Serial-I2C, SMBus ±0.1°C Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.4 V 3.6 V SOT-553 1.6mm 0.55mm
RS Stock No. 811-5595
Mfr. Part No.LM35DZ/LFT1
HK$14.193
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±2°C Through Hole 3 0 °C 0 → 100 °C +100 °C 4 V 30 V TO-92 5.21mm 5.34mm
RS Stock No. 121-9338
Mfr. Part No.LM35DZ/LFT1
HK$6.75
Each (On a Reel of 2000)
units
Temperature Voltage Analogue ±2°C Through Hole 3 0 °C -55 → +150 °C +100 °C 4 V 30 V TO-92 5.21mm 5.34mm
RS Stock No. 811-5888
Mfr. Part No.LMT89DCKT
HK$5.07
Each (On a Tape of 25)
units
Temperature Voltage Analogue ±2.5°C Surface Mount 5 -55 °C -55 → +130 °C +130 °C 2.7 V 5.5 V SC-70 2.15mm 1mm
RS Stock No. 709-8868
Mfr. Part No.TMP112AIDRLT
HK$24.70
Each
units
Temperature Digital Serial-I2C, SMBus ±0.1°C Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.4 V 3.6 V SOT-553 1.6mm 0.55mm
RS Stock No. 866-0247
Mfr. Part No.LM35DT/NOPB
HK$16.398
Each (In a Tube of 45)
units
Temperature Voltage Analogue ±0.9°C Through Hole 3 0 °C 0 → +100 °C +100 °C 4 V 30 V TO-220 15.5mm 4.7mm
RS Stock No. 162-7754
Mfr. Part No.LMT89DCKT
HK$3.28
Each (On a Reel of 250)
units
Temperature Voltage Analogue ±2.5°C Surface Mount 5 -55 °C -55 → +130 °C +130 °C 2.7 V 5.5 V SC-70 2.15mm 1mm
RS Stock No. 121-8850
Mfr. Part No.LM50CIM3/NOPB
HK$4.77
Each (On a Reel of 1000)
units
Temperature Voltage Analogue ±3°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 4.5 V 10 V SOT-23 2.92mm 0.93mm
RS Stock No. 162-6438
Mfr. Part No.TMP103AYFFT
HK$6.397
Each (On a Reel of 250)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 4 -55 °C -55 → +150 °C +150 °C 1.4 V 3.6 V DSBGA 0.79mm 0.33mm
RS Stock No. 739-8036
Mfr. Part No.TMP103AYFFT
HK$7.816
Each (In a Pack of 5)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 4 -55 °C -55 → +150 °C +150 °C 1.4 V 3.6 V DSBGA 0.79mm 0.33mm
RS Stock No. 264-147
Mfr. Part No.LM135H
HK$137.25
Each
units
Temperature Voltage Analogue ±1°C Through Hole 3 -55 °C -55 → +150 °C +150 °C 2.95 V 2.99 V TO-46 5.44mm 2.67mm
RS Stock No. 535-9852
Mfr. Part No.LM50CIM3/NOPB
HK$11.98
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±3°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 4.5 V 10 V SOT-23 2.92mm 0.93mm
RS Stock No. 121-8265
Mfr. Part No.LM135H
HK$81.21
Each (In a Box of 500)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -55 °C -55 → +150 °C +150 °C 2.95 V 2.99 V TO-46 5.44mm 2.67mm
RS Stock No. 162-8379
Mfr. Part No.TMP441AIDCNT
HK$8.90
Each (On a Reel of 250)
units
Temperature Analogue Serial-I2C, SMBus ±1°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V SOT-23 3mm 1.3mm
RS Stock No. 817-6666
Mfr. Part No.TMP302DDRLT
HK$6.40
Each (In a Pack of 10)
units
Temperature Switch Open Drain - ±2°C Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.4 V 3.6 V SOT-553 1.7mm 0.55mm
RS Stock No. 162-4755
Mfr. Part No.LM75BIMM-3/NOPB
HK$8.007
Each (On a Reel of 1000)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V MSOP 3mm 0.86mm
RS Stock No. 535-9105
Mfr. Part No.LM335AM/NOPB
HK$11.026
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±1°C Surface Mount 8 -40 °C -40 → +100 °C +100 °C 2.95 V 3 V SOIC 4.9mm 1.45mm