Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 893-7082
Mfr. Part No.HPP801A031
HK$54.85
Each
units
Humidity Sensor Analogue Analogue ±2% Through Hole 2 -60 °C -60 → +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS Stock No. 170-4357
Mfr. Part No.HPP801A031
HK$24.01
Each (In a Box of 1200)
units
Humidity Sensor Analogue Analogue ±2% Through Hole 2 -60 °C -60 → +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS Stock No. 161-4580
Mfr. Part No.HPP805A031
HK$325.997
Each (In a Box of 150)
units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS Stock No. 893-7247
Mfr. Part No.HPP805A031
HK$449.65
Each
units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS Stock No. 170-4381
Mfr. Part No.HPP809A031
HK$471.268
Each (In a Box of 100)
units
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 → +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
RS Stock No. 893-7373
Mfr. Part No.HPP809A031
HK$649.19
Each
units
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 → +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
RS Stock No. 187-9316
Mfr. Part No.HPP845E131R5
HK$35.866
Each (In a Pack of 5)
units
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
New
RS Stock No. 200-6131
Mfr. Part No.MS860702BA01-50
HK$48.289
Each (On a Reel of 3600)
units
- - - - Surface Mount 8 - -40 → 85 °C - - - QFN - -
New
RS Stock No. 200-6132
Mfr. Part No.MS860702BA01-50
HK$56.09
Each (In a Pack of 2)
units
- - - - Surface Mount 8 - -40 → 85 °C - - - QFN - -
New
RS Stock No. 193-3498
Mfr. Part No.G-TPMO-104
HK$158.858
Each (In a Box of 500)
units
Temperature Digital I2C ±1°C Through Hole 4 -10 °C -10 → +85 °C +85 °C 1.68 V 3.6 V TO - 8.45mm
RS Stock No. 146-8203
Mfr. Part No.G-TPMO-014
HK$326.078
Each (In a Box of 10)
units
Temperature & Humidity Digital I2C ±2°C Through Hole 5 -10 °C -10 → +85 °C +85 °C -0.3 V +16 V PCB Module 35mm 13.2mm
RS Stock No. 893-7070
Mfr. Part No.G-NICO-001
HK$12.588
Each (In a Bag of 5)
units
Temperature Analogue - ±0.4°C Surface Mount 3 -55 °C -55 → +160 °C +160 °C - - SOT-23 3.05mm 1.12mm
RS Stock No. 146-8246
Mfr. Part No.G-NIMO-003
HK$31.42
Each (In a Pack of 2)
units
Temperature Digital I2C ±0.2°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C -0.3 V +16 V SMD 2.5mm 0.75mm
New
RS Stock No. 193-3499
Mfr. Part No.G-TPMO-104
HK$238.16
Each
units
Temperature Digital I2C ±1°C Through Hole 4 -10 °C -10 → +85 °C +85 °C 1.68 V 3.6 V TO - 8.45mm
RS Stock No. 187-9303
Mfr. Part No.HPP845E031R4
HK$53.40
Each (In a Pack of 2)
units
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
New
RS Stock No. 193-3496
Mfr. Part No.G-TPMO-103
HK$117.871
Each (In a Box of 500)
units
Temperature Digital I2C ±1°C Through Hole 4 -10 °C -10 → +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
RS Stock No. 191-7804
Mfr. Part No.G-TPMO-102
HK$109.33
Each (In a Box of 500)
units
Temperature - I2C - Through Hole 4 -20 °C -20 → +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS Stock No. 187-9072
Mfr. Part No.HPP845E131R5
HK$16.386
Each (On a Reel of 5000)
units
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS Stock No. 187-9320
Mfr. Part No.G-TPMO-101
HK$141.89
Each
units
Temperature Digital I2C ±3°C Through Hole 4 -20 °C -20 → +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
RS Stock No. 893-7146
Mfr. Part No.HPP845E031R5
HK$34.55
Each
units
Temperature & Humidity Digital Serial-I2C ±2%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm