Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 170-4357
Mfr. Part No.HPP801A031
HK$26.458
Each (In a Box of 1200)
units
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS Stock No. 893-7082
Mfr. Part No.HPP801A031
HK$51.65
Each
units
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS Stock No. 161-4580
Mfr. Part No.HPP805A031
HK$366.486
Each (In a Box of 150)
units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS Stock No. 893-7247
Mfr. Part No.HPP805A031
HK$505.50
Each
units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS Stock No. 893-7373
Mfr. Part No.HPP809A031
HK$729.86
Each
units
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 to +85 °C +85 °C 4.75 V 5.25 V - 11.6mm 76.3mm
RS Stock No. 170-4381
Mfr. Part No.HPP809A031
HK$529.151
Each (In a Box of 100)
units
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 to +85 °C +85 °C 4.75 V 5.25 V - 11.6mm 76.3mm
RS Stock No. 191-7804
Mfr. Part No.G-TPMO-102
HK$107.055
Each (In a Box of 500)
units
Temperature - I2C - Through Hole 4 -20 °C -20 to +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS Stock No. 202-2156
Mfr. Part No.20011957-01
HK$11.84
Each (In a Pack of 10)
units
Temperature Digital I2C ±0.5% Surface Mount 6 - -40 to +125 °C - - - XDFN - -
RS Stock No. 893-7070
Mfr. Part No.G-NICO-001
HK$8.28
Each (In a Bag of 5)
units
Temperature Analogue - ±0.4°C Surface Mount 3 -55 °C -55 to +160 °C +160 °C - - SOT-23 3.05mm 1.12mm
RS Stock No. 170-4356
Mfr. Part No.G-NICO-001
HK$8.05
Each (On a Reel of 10000)
units
Temperature Analogue - ±0.4°C Surface Mount 3 -55 °C -55 to +160 °C +160 °C - - SOT-23 3.05mm 1.12mm
RS Stock No. 193-3499
Mfr. Part No.G-TPMO-104
HK$232.04
Each
units
Temperature Digital I2C ±1°C Through Hole 4 -10 °C -10 to +85 °C +85 °C 1.68 V 3.6 V TO - 8.45mm
RS Stock No. 193-3497
Mfr. Part No.G-TPMO-103
HK$191.74
Each
units
Temperature Digital I2C ±1°C Through Hole 4 -10 °C -10 to +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
RS Stock No. 187-9303
Mfr. Part No.HPP845E031R4
HK$50.01
Each (In a Pack of 2)
units
- Digital I2C ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS Stock No. 191-7816
Mfr. Part No.G-TPMO-102
HK$186.29
Each
units
Temperature - I2C - Through Hole 4 -20 °C -20 to +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS Stock No. 202-2152
Mfr. Part No.20011957-00
HK$20,523.38
1 Reel of 3000
Reel(s)
Temperature Digital I2C ±0.5% Surface Mount 8 - -40 to +125 °C - - - TDFN - -
RS Stock No. 187-9062
Mfr. Part No.HPP845E031R4
HK$24.988
Each (On a Reel of 400)
units
- Digital I2C ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS Stock No. 203-4644
Mfr. Part No.10142048-11
HK$22.405
Each (On a Reel of 1500)
units
Temperature & Humidity Analogue I2C ±2% Surface Mount 6 - -40 to 125 °C - - - DFN - -
RS Stock No. 202-2155
Mfr. Part No.20011957-01
HK$20,523.38
1 Reel of 3000
Reel(s)
Temperature Digital I2C ±0.5% Surface Mount 6 - -40 to +125 °C - - - XDFN - -
RS Stock No. 187-9316
Mfr. Part No.HPP845E131R5
HK$33.452
Each (In a Pack of 5)
units
- Digital I2C ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS Stock No. 203-4646
Mfr. Part No.10142048-11
HK$24.885
Each (In a Pack of 2)
units
Temperature & Humidity Analogue I2C ±2% Surface Mount 6 - -40 to 125 °C - - - DFN - -