Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

Where are they used?

Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

Types of Proximity Sensors

Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

What are inductive proximity sensors?

Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

What are capacitive proximity sensors?

Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

Example of proximity sensing:

Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS Stock No. 161-2679
Mfr. Part No.LC717A10AR-NH
HK$25.204
Each (In a Pack of 5)
units
Capacitive 186 kHz - - - Digital Digital Surface Mount VCT 28 1.6 mA 3.5 x 3.5 x 0.765mm 0.77mm 3.5mm
RS Stock No. 170-3445
Mfr. Part No.NCS36000DG
HK$7.623
Each (In a Tray of 55)
units
Ambient Light, Proximity Sensor - - - - - - Surface Mount SOIC 14 - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS Stock No. 753-2664
Mfr. Part No.NCS36000DG
HK$8.99
Each
units
- - - - - - - Surface Mount SOIC 14 - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS Stock No. 805-1766
Mfr. Part No.NCS36000DRG
HK$6.407
Each (On a Tape of 10)
units
Proximity Sensor - - - - - CMOS Surface Mount SOIC 14 - 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS Stock No. 121-9926
Mfr. Part No.NCS36000DRG
HK$3.623
Each (On a Reel of 3000)
units
Proximity Sensor - - - - - CMOS Surface Mount SOIC 14 - 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS Stock No. 161-2618
Mfr. Part No.LC717A10AR-NH
HK$11.103
Each (On a Reel of 2000)
units
Capacitive 186 kHz - - - Digital Digital Surface Mount VCT 28 1.6 mA 3.5 x 3.5 x 0.765mm 0.77mm 3.5mm