Inclinometer Sensors

Sensors are sophisticated devices that detect and respond to some type of input from the environment which includes motion, light, heat and many others. The sensor converts this physical parameter into a signal which can be measured electrically.Inclinometer Sensors also known as tilt sensors or rolling ball sensors are used to measure the slope or angle of objects based on gravity. These sensors are a type of transducer which produces an electrical signal which is proportional to the degree of inclination with respect to one or more axes. This sensor is valuable in any area where incline has to be precisely measured and are the ideal choice for high accuracy levelling and inclination measurement instruments such as inclinometers.These sensors are available in various configurations to suit all customer requirements regarding measurement range, signal and environmental conditions. Things to consider before purchasing one include: Tilt angle range Number of axes – single axis or dual axis (2-Axis are easier to attach to a circuit board) Measuring range Sensitivity Noise tolerance Output – analogue/digital Vibration ResolutionInclinometer & Tilt Sensor Working PrincipleThese sensors have wires outside that continue inside to meet 2 conductor balls. One of the balls connects the 2 wires together and the other ball applies pressure downward to make sure that the connection is solid. This way the electric current can flow up one of the wires into the sensor through the conductor ball and out the other wire of the sensor creating a short circuit. If you tilt the sensor 90 ° the ball rolls away from the two wires due to gravity and therefore the electric current will no longer flow through the two wires of the sensor creating an open circuit. This makes the tilt sensor act like an on/off switch. The ball can no longer create a solid connection to the two wires inside the sensor.Inclinometer Sensors are used in several applications which include: Cameras Aircraft flight controls Automobile security systems Switches Video game controllers Levelling instruments Portable computers Robotics devicesFeatures can include: Insensitive to vibration Can withstand mechanical shocks Low cost MEMs based – Micro-electromechanical systems is a process technology used to create very small (usually microscopic) integrated devices or systems that combine mechanical and electrical components

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Number of Axis Noise Technology Interface Type Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage
RS Stock No. 799-9225
Mfr. Part No.SCA830-D07-004
BrandMurata
HK$444.76
Each
units
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS Stock No. 171-0674
Mfr. Part No.SCA830-D07-004
BrandMurata
HK$530.628
Each (In a Bag of 4)
units
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS Stock No. 123-6295
Mfr. Part No.AA745AMA-AE
BrandSensitec
HK$26.678
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V
RS Stock No. 893-7102
Mfr. Part No.G-MRCO-028
HK$39.37
Each
units
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
RS Stock No. 183-1801
Mfr. Part No.ADIS16209CCCZ
HK$562.583
Each (In a Tray of 168)
units
2 1.7mg rms Digital SPI 0.245mg/LSB Surface Mount LGA 16 9.35 x 9.35 x 3.9mm 9.35mm 9.35mm 3.9mm 5.5 kHz, 50 Hz 3.6 V
RS Stock No. 170-2338
Mfr. Part No.TLE5012BE1000XUMA1
BrandInfineon
HK$32.26
Each (In a Pack of 10)
units
2 - Digital - - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V
RS Stock No. 123-6294
Mfr. Part No.GF708AMA-AE
BrandSensitec
HK$31.85
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 893-7187
Mfr. Part No.G-MRCO-003
HK$71.48
Each
units
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
RS Stock No. 177-4864
Mfr. Part No.G-MRCO-028
HK$21.604
Each (In a Bag of 100)
units
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
RS Stock No. 123-6293
Mfr. Part No.AL780AMA-AE
BrandSensitec
HK$47.231
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
RS Stock No. 799-9207
Mfr. Part No.SCA61T-FAHH1G-004
BrandMurata
HK$468.24
Each
units
1 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 8 10.48 x 8.36 x 5.08mm 10.48mm 8.36mm 5.08mm 28Hz 5.25 V
RS Stock No. 893-7089
Mfr. Part No.G-MRCO-017
HK$22.356
Each (In a Bag of 5)
units
2 - - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V
RS Stock No. 893-7111
Mfr. Part No.G-MRCO-001
HK$49.01
Each
units
2 - - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V
RS Stock No. 171-0671
Mfr. Part No.SCA61T-FAHH1G-004
BrandMurata
HK$641.31
Each (In a Bag of 4)
units
1 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 8 10.48 x 8.36 x 5.08mm 10.48mm 8.36mm 5.08mm 28Hz 5.25 V
RS Stock No. 123-6289
Mfr. Part No.AL798AMA-AE
BrandSensitec
HK$26.053
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 792-4196
Mfr. Part No.AL796AMA-AE
BrandSensitec
HK$54.80
Each
units
- - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V
RS Stock No. 123-6292
Mfr. Part No.AL797AMA-AE
BrandSensitec
HK$40.708
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
RS Stock No. 799-9174
Mfr. Part No.SCA100T-D01-004
BrandMurata
HK$680.22
Each
units
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
RS Stock No. 123-6291
Mfr. Part No.GF705AMA-AE
BrandSensitec
HK$28.856
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
RS Stock No. 170-4360
Mfr. Part No.G-MRCO-017
HK$9.461
Each (On a Reel of 3000)
units
2 - - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V
Related Products
This Twist-n-Mix Glue Gun from 3M is particularly ...
Description:
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments. The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
A translucent polyethylene spray applicator ideal for dispensing ...
Description:
A translucent polyethylene spray applicator ideal for dispensing cleaning agentsCan be used with water, IPA and other alcohol based cleaners, acetone, methylene chloride and other solvent based cleanersTrigger is adjustable so as to obtain a steady stream or sprayBottle is ...