Hall Effect Sensor ICs

Filters

Viewing 21 - 40 of 435 products
Results per page
Description Price Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
RS Stock No. 302-5995
Mfr. Part No.HMC1021S
BrandHoneywell
HK$97.13
Each
units
Unipolar Surface Mount 8 - - 2 V 25 V 4.98mm 3.988mm - 4.979 x 3.988 x 1.728mm -55 °C +150 °C -
RS Stock No. 751-2862
Mfr. Part No.AH180N-WG-7
HK$2.302
Each (In a Pack of 25)
units
Omnipolar Surface Mount 3 10 Gs 50 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS Stock No. 172-9262
Mfr. Part No.ACS711KLCTR-12AB-T
HK$19.025
Each (On a Reel of 3000)
units
Linear Surface Mount 8 - - 3 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +125 °C SOIC
RS Stock No. 828-3427
Mfr. Part No.AH3360-Z-7
HK$4.067
Each (In a Pack of 20)
units
Unipolar Surface Mount 5 9 Gs 46 Gs 1.6 V 3.6 V 1.7mm 1.25mm 0.62mm 1.7 x 1.25 x 0.62mm -40 °C +85 °C SOT-553
RS Stock No. 170-8894
Mfr. Part No.AH1893-Z-7
HK$2.05
Each (On a Reel of 3000)
units
Omnipolar Surface Mount 5 -35 Gs -14 Gs, 46 Gs 1.6 V 3.6 V 1.7mm 1.25mm 0.62mm 1.7 x 1.25 x 0.62mm -40 °C +85 °C SOT-553
RS Stock No. 165-8534
Mfr. Part No.AH173-WG-7-A
HK$2.85
Each (On a Reel of 3000)
units
Bipolar Surface Mount 3 -60 Gs 60 Gs 3 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS Stock No. 753-2006
Mfr. Part No.A1325LLHLT-T
HK$18.59
Each (In a Pack of 2)
units
Linear Surface Mount 3 - - 4.5 V 5.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +150 °C SOT-23
RS Stock No. 680-7551
Mfr. Part No.ACS758ECB-200B-PFF-T
HK$60.67
Each
units
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +85 °C CB PFF
RS Stock No. 173-2622
Mfr. Part No.HMC1021S
BrandHoneywell
HK$83.409
Each (In a Tube of 50)
units
Unipolar Surface Mount 8 - - 2 V 25 V 4.98mm 3.988mm - 4.979 x 3.988 x 1.728mm -55 °C +150 °C -
RS Stock No. 169-7663
Mfr. Part No.SS466A
BrandHoneywell
HK$7.056
Each (In a Bag of 5000)
units
Latch Through Hole 3 -200 G 200 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS Stock No. 828-3408
Mfr. Part No.AH1893-Z-7
HK$3.901
Each (In a Pack of 20)
units
Omnipolar Surface Mount 5 -35 Gs -14 Gs, 46 Gs 1.6 V 3.6 V 1.7mm 1.25mm 0.62mm 1.7 x 1.25 x 0.62mm -40 °C +85 °C SOT-553
RS Stock No. 922-8279
Mfr. Part No.AH180N-WG-7
HK$1.706
Each (On a Reel of 3000)
units
Omnipolar Surface Mount 3 10 Gs 50 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS Stock No. 753-2018
Mfr. Part No.A1326LLHLT-T
HK$18.59
Each (In a Pack of 2)
units
Linear Surface Mount 3 - - 4.5 V 5.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +150 °C SOT-23
RS Stock No. 921-0316
Mfr. Part No.AH173-WG-7-A
HK$5.488
Each (In a Pack of 20)
units
Bipolar Surface Mount 3 -60 Gs 60 Gs 3 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS Stock No. 753-2062
Mfr. Part No.ACS711KLCTR-12AB-T
HK$25.69
Each
units
Linear Surface Mount 8 - - 3 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +125 °C SOIC
RS Stock No. 753-2009
Mfr. Part No.A1324LLHLT-T
HK$18.61
Each (In a Pack of 2)
units
Linear Surface Mount 3 - - 4.5 V 5.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +150 °C SOT-23
RS Stock No. 170-8896
Mfr. Part No.AH3360-Z-7
HK$2.107
Each (On a Reel of 3000)
units
Unipolar Surface Mount 5 9 Gs 46 Gs 1.6 V 3.6 V 1.7mm 1.25mm 0.62mm 1.7 x 1.25 x 0.62mm -40 °C +85 °C SOT-553
RS Stock No. 144-6553
Mfr. Part No.Si7213-B-00-IVR
HK$5.704
Each (In a Pack of 5)
units
Open Drain SENT Surface Mount 3 - - 1.7 V 5.5 V 2.9mm 1.6mm 1.15mm 2.9 x 1.6 x 1.15mm -40 °C +125 °C SOT-23
New
RS Stock No. 193-9602
Mfr. Part No.TLI4961-1M
BrandInfineon
HK$4.529
Each (In a Pack of 25)
units
- Surface Mount 3 0.6 mT 3.6 mT 3 V 32 V 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -40 °C +125 °C PG-SOT23
RS Stock No. 144-6554
Mfr. Part No.Si7206-B-00-IVR
HK$6.624
Each (In a Pack of 5)
units
Latch Surface Mount 3 -1.4 mT +1.4 mT 3.3 V 26.5 V 2.9mm 1.6mm 1.15mm 2.9 x 1.6 x 1.15mm -40 °C +125 °C SOT-23
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...