Gauge Pressure Sensor ICs

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 922-7396
Mfr. Part No.MPXV5004GC6U
BrandNXP
HK$90.745
Each (In a Tube of 40)
units
- - - - - - - - - - - +85°C - -
RS Stock No. 719-1175
Mfr. Part No.MPXV5004GC6U
BrandNXP
HK$146.84
Each
units
- - - - - - - - - - - +85 °C - -
RS Stock No. 836-8957
Mfr. Part No.ADP1251
BrandPanasonic
HK$92.17
Each
units
- - - - - - - - - - - - - -
RS Stock No. 821-2393
Mfr. Part No.MPX2200GP
BrandNXP
HK$137.05
Each
units
800kPa 0.2mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 200kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 169-8081
Mfr. Part No.ADP5141
BrandPanasonic
HK$249.09
Each (In a Tube of 100)
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 922-7358
Mfr. Part No.MPX5700GP
BrandNXP
HK$132.644
Each (In a Tray of 20)
units
- - - - - - - - - - - +125°C - -
RS Stock No. 169-8082
Mfr. Part No.ADP5140
BrandPanasonic
HK$249.18
Each (In a Tube of 100)
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 836-8963
Mfr. Part No.ADP5150
BrandPanasonic
HK$365.30
Each
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 169-8091
Mfr. Part No.ADP5131
BrandPanasonic
HK$199.29
Each (In a Tube of 100)
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 836-8938
Mfr. Part No.ADP5101
BrandPanasonic
HK$123.10
Each
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 922-7566
Mfr. Part No.MPX2200GP
BrandNXP
HK$84.20
Each (In a Tray of 100)
units
800kPa 0.2mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 200kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 836-9029
Mfr. Part No.ADP5131
BrandPanasonic
HK$237.49
Each
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 187-4731
Mfr. Part No.BPS110-AG0P15-2DG
BrandBourns
HK$234.10
Each
units
- - Surface Mount SMD 8 12.7 x 13.8 x 8.4mm 12.7mm 13.8mm 8.4mm 0.15psi 5.5 V +85 °C - -
RS Stock No. 121-8159
Mfr. Part No.40PC250G2A
BrandHoneywell
HK$613.54
Each
units
500psi - Through Hole DIP 6 13.2 x 11.2 x 19.8mm 13.2mm 11.2mm 19.8mm 250psi 5 V dc +125 °C - 0psi
RS Stock No. 169-7326
Mfr. Part No.MPXV5050GC6U
BrandNXP
HK$115.69
Each (In a Tube of 40)
units
200kPa 90mV/kPa Surface Mount Case 482A-01 8 10.79 x 10.79 x 13.21mm 10.79mm 10.79mm 13.21mm 50kPa 5.25 V dc +125 °C 4.7 V 0kPa
RS Stock No. 183-2887
Mfr. Part No.P-2000-103G-15-BN
HK$183.59
Each
units
1961kPa - Through Hole Dual in Line 6 12 x 10 x 12.5mm 12mm 10mm 12.5mm 1471kPa - +80 °C 90 mV -
RS Stock No. 169-8083
Mfr. Part No.ADP1251
BrandPanasonic
HK$101.249
Each (In a Tube of 100)
units
- - PCB Through Hole - - - - - - - - +100 °C - -
RS Stock No. 183-7216
Mfr. Part No.BPS130-HA300P-1SG
BrandBourns
HK$276.922
Each (On a Reel of 250)
units
300psi - - - - 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 300psi 5.5 V +150 °C - -
RS Stock No. 836-8972
Mfr. Part No.ADP5121
BrandPanasonic
HK$348.78
Each
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 719-1178
Mfr. Part No.MPXV5004GC7U
BrandNXP
HK$146.84
Each
units
- - - - - - - - - - - +85 °C - -
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...