Current Sensor ICs

Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for your needs.

Current sensors can measure both AC voltage and DC voltage and can be divided into two categories:

  • In-line sensors – mounted as an integral part of the circuit.
  • Clamp type sensors – they can be clamped around the wire to be measured.

Current Sensors Technologies

Hall Effect

Hall Effect sensors consist of a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor’s magnetic field. The energised Hall device is then exposed to a magnetic field from the core and it produces a potential difference that can be measured and amplified.

Inductive

Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.

Magnetoresistive

a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at a shorter distance.


...
Read more Read less

Filters

Viewing 61 - 74 of 74 products
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS Stock No. 179-4009
Mfr. Part No.PAC1933T-I/JQ
BrandMicrochip
HK$13.923
Each (In a Pack of 10)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
New
RS Stock No. 209-7650
Mfr. Part No.HV7800K1-G
BrandMicrochip
HK$4.558
Each (In a Pack of 25)
units
450V 0.05mA SOT-23 5 Surface Mount - - - - - - -
RS Stock No. 170-9143
Mfr. Part No.ACS770LCB-050B-PFF-T
HK$44.704
Each (In a Tube of 34)
units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm -
RS Stock No. 186-8810
Mfr. Part No.FAN4010IL6X-F113
HK$2.772
Each (On a Reel of 5000)
units
- 3.5µA MLP 6 Surface Mount 1.45 x 1 x 0.45mm 6 V 2 V 0.45mm 1.45mm 1mm -
RS Stock No. 179-4001
Mfr. Part No.MCP39F511A-E/MQ
BrandMicrochip
HK$24.886
Each (In a Pack of 5)
units
±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm -
RS Stock No. 146-4509
Mfr. Part No.ACS730KLCTR-40AB-T
HK$45.25
Each (In a Pack of 2)
units
75mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 179-3969
Mfr. Part No.MCP39F511A-E/MQ
BrandMicrochip
HK$20.758
Each (In a Tube of 73)
units
±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm -
RS Stock No. 866-0789
Mfr. Part No.ACS770LCB-050B-PFF-T
HK$63.68
Each
units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm -
RS Stock No. 866-0767
Mfr. Part No.ACS723LLCTR-05AB-T
HK$40.775
Each (In a Pack of 2)
units
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 146-4458
Mfr. Part No.ACS730KLCTR-40AB-T
HK$17.185
Each (On a Reel of 500)
units
75mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 202-8734
Mfr. Part No.ACHS-7192-000E
BrandBroadcom
HK$27.944
Each (In a Pack of 5)
units
- - SO-8 8 Surface Mount - - - - - - -
RS Stock No. 179-7031
Mfr. Part No.INA4180A1IPWR
HK$4.466
Each (On a Reel of 2000)
units
±500µV 1000µA TSSOP 14 Surface Mount 5.1 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 5.1mm 4.5mm -
RS Stock No. 179-4007
Mfr. Part No.PAC1932T-I/JQ
BrandMicrochip
HK$10.784
Each (In a Pack of 10)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 866-0773
Mfr. Part No.ACS723LLCTR-40AB-T
HK$44.885
Each (In a Pack of 2)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -