Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.Colour Sensor ApplicationsColour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Sensor Type Sensitivity Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 170-0784
Mfr. Part No.TCS3200D
Brandams
HK$23.334
Each (On a Reel of 1000)
units
Colour Light to Frequency - 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C
RS Stock No. 642-4339
Mfr. Part No.TCS3200D
Brandams
HK$48.73
Each
units
Colour Light to Frequency - 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C
RS Stock No. 170-0761
Mfr. Part No.TCS34725FN
Brandams
HK$18.358
Each (On a Reel of 3500)
units
- - - - Surface Mount DFN - - 2 x 2.4 x 0.65mm 0.65mm - 2mm - -
RS Stock No. 102-4173
Mfr. Part No.TCS34725FN
Brandams
HK$26.754
Each (In a Pack of 5)
units
- - - - Surface Mount DFN - - 2 x 2.4 x 0.65mm 0.65mm - 2mm - -
RS Stock No. 900-9810
Mfr. Part No.OPT3001DNPT
HK$22.225
Each (In a Pack of 2)
units
Ambient Light - 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C
RS Stock No. 162-9849
Mfr. Part No.OPT3001DNPT
HK$15.347
Each (On a Reel of 250)
units
Ambient Light - 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C
RS Stock No. 169-8469
Mfr. Part No.MAX3806GTC+
HK$100.45
Each (In a Tube of 100)
units
Light to Voltage - - - Surface Mount TQFN 12 50mW 3.1 x 3.1 x 0.75mm 0.75mm - 3.1mm 5 V +105 °C
RS Stock No. 905-4646
Mfr. Part No.1405
HK$293.09
Each
units
- - - - Panel Mount - - - - - - - - -
RS Stock No. 799-7106
Mfr. Part No.MAX3806GTC+
HK$100.45
Each
units
Light to Voltage - - - Surface Mount TQFN 12 50mW 3.1 x 3.1 x 0.75mm 0.75mm - 3.1mm 5 V +105 °C
RS Stock No. 178-5754
Mfr. Part No.BH1749NUC-E2
BrandROHM
HK$23.814
Each (In a Pack of 5)
units
Ambient Light - - - Surface Mount WSON 8 - 2.1 x 2 x 0.58mm 0.58mm - 2.1mm 3.6 V +85 °C
RS Stock No. 169-8340
Mfr. Part No.ISL29023IROZ-T7
BrandIntersil
HK$10.898
Each (On a Reel of 3000)
units
Light - - - Surface Mount ODFN EP 6 - 2 x 2.1 x 0.7mm 0.7mm - 2mm - +85 °C
RS Stock No. 165-2267
Mfr. Part No.VEML7700-TT
BrandVishay
HK$5.988
Each (On a Reel of 2200)
units
Ambient Light to Digital Data - - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C
RS Stock No. 122-6787
Mfr. Part No.VEML6030
BrandVishay
HK$10.898
Each (In a Pack of 10)
units
Ambient Light to Digital Data - - - Surface Mount - 6 50mW 2 x 2 x 0.87mm 0.87mm I2C 2mm 3.6 V +85 °C
RS Stock No. 738-6152
Mfr. Part No.RE46C165E16F
BrandMicrochip
HK$12.405
Each (In a Pack of 2)
units
CMOS Ionization - - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C
RS Stock No. 180-7471
Mfr. Part No.VEML7700-TR
BrandVishay
HK$5.311
Each (On a Reel of 2300)
units
- - - - - - - - - - - - - -
RS Stock No. 168-2933
Mfr. Part No.MAX30105EFD+
HK$64.41
Each
units
Optical Mouse Sensor - 900 nm - Surface Mount 14 OESIP 14 440mW 5.7 x 3.4 x 1.65mm 1.65mm I2C 5.7mm 2 V +85 °C
RS Stock No. 188-6593
Mfr. Part No.APDS-9253-001
BrandBroadcom
HK$12.336
Each (In a Pack of 10)
units
Ambient Light - 470 (Blue) nm, 550 (Green) nm, 610 (Red) nm - Surface Mount ODFN 6 - 1.7 x 1.3 x 0.6mm 0.6mm I2C 1.7mm 3.6 V +85 °C
RS Stock No. 169-0527
Mfr. Part No.BH1600FVC-TR
BrandROHM
HK$5.61
Each (On a Reel of 3000)
units
- - - - Surface Mount WSOF 6 - 1.8 x 2.6 x 0.75mm 0.75mm - 1.8mm - +85 °C
RS Stock No. 146-7692
Mfr. Part No.BH1726NUC-E2
BrandROHM
HK$12.332
Each (In a Pack of 5)
units
Ambient Light - - - Surface Mount WSON 8 - 2 x 2.1 x 0.58mm 0.58mm I2C, INT 2mm 3.6 V +85 °C
RS Stock No. 905-4627
Mfr. Part No.1559
HK$304.96
Each
units
- - - - Panel Mount - - - 12.5 (Dia.) x 2.5 (H)mm 2.5mm - 12.5mm 9 V -
Related Products
This Twist-n-Mix Glue Gun from 3M is particularly ...
Description:
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments. The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
A translucent polyethylene spray applicator ideal for dispensing ...
Description:
A translucent polyethylene spray applicator ideal for dispensing cleaning agentsCan be used with water, IPA and other alcohol based cleaners, acetone, methylene chloride and other solvent based cleanersTrigger is adjustable so as to obtain a steady stream or sprayBottle is ...