Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 161-4582
Mfr. Part No.MS580302BA01-00
HK$91.38
Each (In a Tube of 80)
units
10bar - Surface Mount QFN 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 893-7228
Mfr. Part No.MS580302BA01-00
HK$91.38
Each
units
10bar - Surface Mount QFN 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 893-7168
Mfr. Part No.MS563702BA03-50
HK$28.87
Each
units
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 170-4370
Mfr. Part No.MS563702BA03-50
HK$11.204
Each (On a Reel of 3600)
units
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 161-4581
Mfr. Part No.MS580314BA01-00
HK$117.80
Each (In a Tube of 80)
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 14bar 3.6 V +85 °C 3.6 V 0bar
RS Stock No. 893-7200
Mfr. Part No.MS580314BA01-00
HK$120.56
Each
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 14bar 3.6 V +85 °C 3.6 V 0bar
New
RS Stock No. 193-3494
Mfr. Part No.20000982-00
HK$59.399
Each (On a Reel of 2500)
units
10bar - Surface Mount SMT 4 3.3 x 3.3 x 1.7mm 3.3mm 3.3mm 1.7mm 1200mbar 3.6 V +85 °C - 300mbar
RS Stock No. 191-7818
Mfr. Part No.MS583702BA06-50
HK$166.15
Each
units
10bar - Surface Mount SMD 4 3.3 x 3.3 x 2.9mm 3.3mm 3.3mm 2.7mm 1200mbar 3.6 V +85 °C - 300mbar
New
RS Stock No. 193-3495
Mfr. Part No.20000982-00
HK$65.29
Each
units
10bar - Surface Mount SMT 4 3.3 x 3.3 x 1.7mm 3.3mm 3.3mm 1.7mm 1200mbar 3.6 V +85 °C - 300mbar
New
RS Stock No. 201-1643
Mfr. Part No.20000979-00
HK$70.70
Each
units
- - - - - - - - - - - - - -
RS Stock No. 893-7130
Mfr. Part No.MS561101BA03-00
HK$108.63
Each
units
6bar - Surface Mount QFN 8 4.7 x 3 x 1mm 4.7mm 3mm 1mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 893-7152
Mfr. Part No.325561000-00
HK$76.92
Each
units
5bar - Surface Mount - 8 4.75 x 4.25 x 1.68mm 4.75mm 4.25mm 1.68mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
New
RS Stock No. 201-1644
Mfr. Part No.20001149-00
HK$43.031
Each (On a Reel of 2500)
units
5000kPa - Surface Mount 4-SMD 4 - - - - 3000kPa - - - -
RS Stock No. 146-8243
Mfr. Part No.4525DO-SS3AS015AP
HK$334.64
Each
units
300psi - PCB Mount SSP 8 17.4 x 12.4 x 4.1mm 17.4mm 12.4mm 4.1mm 15psi 3.3 V dc +105 °C - 1psi
RS Stock No. 170-4366
Mfr. Part No.325535009-00
HK$195.493
Each (In a Tube of 100)
units
30bar - Surface Mount - 8 9 x 9 x 4.28mm 9mm 9mm 4.28mm 14bar 3.6 V +125 °C 3.6 V 0bar
New
RS Stock No. 193-3493
Mfr. Part No.20000980-00
HK$44.83
Each
units
10bar - Surface Mount SMT 4 3.3 x 3.3 x 1.7mm 3.3mm 3.3mm 1.7mm 1200mbar 3.6 V +85 °C - 300mbar
RS Stock No. 146-8202
Mfr. Part No.4525DO-SS3AS015AP
HK$289.038
Each (In a Tray of 10)
units
300psi - PCB Mount SSP 8 17.4 x 12.4 x 4.1mm 17.4mm 12.4mm 4.1mm 15psi 3.3 V dc +105 °C - 1psi
RS Stock No. 893-7133
Mfr. Part No.325534008-00
HK$239.55
Each
units
5bar - Surface Mount - 8 9 x 9 x 2.88mm 9mm 9mm 2.88mm 1100mbar 3.6 V +125 °C 3.6 V 10mbar
RS Stock No. 146-8226
Mfr. Part No.325407000-00
HK$134.16
Each
units
20bar - Surface Mount SMD 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 7bar 20 V +125 °C 462 mV 0bar
New
RS Stock No. 201-1645
Mfr. Part No.20001149-00
HK$69.44
Each
units
- - - - - - - - - - - - - -