Interface Development Kits

Dealing with communications between two different systems can be complicated. Our interface development kits help you to speed through the prototyping process with our huge range of devices specifically designed for the job. These kits and boards either convert one interface to another to add connectivity to your design.


Evaluation boards enable you to test the functionality of a specific chip and testing how it can work within your design. They generally include standard connectors, interfaces and software (SDK) so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment. You can find the IC's within various categories:



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Arduino, Cypress Semiconductor, FTDI Chip, MikroElectronika, ROHM, Silicon Labs, STMicroelectronics and many more.


...
Read more Read less

Filters

Viewing 381 - 400 of 482 products
Results per page
Description Price Interface Function Kit Classification For Use With Featured Device Kit Name Maximum Voltage Rating Series Maximum Current Rating Technology Termination Style Classification Number of Phases
RS Stock No. 169-7588
Mfr. Part No.TSX00003
BrandArduino
HK$129.04
Each
units
Relay Shield MKR Board - Arduino MKR Relay Proto Shield - - - - - - -
RS Stock No. 660-0700
Mfr. Part No.EZ80F916005MODG
BrandZilog
HK$775.19
Each
units
- Development Kit - - Mini Ethernet Module - - - - - - -
RS Stock No. 881-3003
Mfr. Part No.USB-EA-CONVZ
HK$883.40
Each
units
- Interposer Board - - - - - - - - - -
New
RS Stock No. 188-7100
Mfr. Part No.110020171
HK$231.99
Each
units
- - Arduino - Grove Beginner Kit - - - - - - -
RS Stock No. 161-8364
Mfr. Part No.TS-EC-1-COM
HK$1,634.03
1 Box of 1
Box(es)
CAN, EtherCAT, Ethernet, I2C, RS 485, SPI, UART, USB Evaluation Board IAR Systems I-Jet, Industrial Ethernet Communication EC-1 LSI Communication Kit - - - - - - -
RS Stock No. 135-7978
Mfr. Part No.STEVAL-OET004V1
HK$612.79
Each
units
ESD protection and filtering, USB-C to USB-C Evaluation Kit USB Type-C Connectors STEVAL-OET004V1D STEVAL-OET004V1 Kit - - - - - - -
RS Stock No. 889-2778
Mfr. Part No.EB015
HK$329.59
Each
units
RS-232 Interface Demonstration Board - - E-blocks - - - - - - -
RS Stock No. 803-1759
Mfr. Part No.USB-SDP-CABLEZ
HK$956.62
Each
units
USB to I2C and SPI Interface Board - - - - - - - - - -
RS Stock No. 174-5606
Mfr. Part No.MIKROE-2886
HK$126.91
Each
units
Sensor Interface MikroBus Click Board - AT30TSE758A Temp-Log Click - - - - - - -
RS Stock No. 136-0702
Mfr. Part No.MIKROE-1421
HK$248.15
Each
units
USB 2.0 to I2C, USB 2.0 to SPI Serial, USB 2.0 to UART Development Board MikroBUS FT2232H FTDI click - - - - - - -
RS Stock No. 803-1608
Mfr. Part No.EVAL-CN0159-EB1Z
HK$493.69
Each
units
Digital Isolator Reference Design - CN0159 USB Cable - - - - - - -
RS Stock No. 708-0117
Mfr. Part No.V2-EVAL-EXT48
BrandFTDI Chip
HK$117.32
Each
units
USB Daughter Board - - 48-pin VNC2 Vinculum - - - - - - -
New
RS Stock No. 195-4797
Mfr. Part No.FWNC1000C-9
BrandNeoCortec
HK$374.20
Each
units
- Breakout Board Adafruit Feather Development Boards NC1000-8, NC1000-9, NC2400 NeoCortec NC1000-9 Breakout Board - - - - - - -
RS Stock No. 124-4159
Mfr. Part No.CYUSBS232
HK$208.88
Each
units
USB to UART Reference Design - - - - - - - - - -
RS Stock No. 146-8976
Mfr. Part No.UMFT601A-B
BrandFTDI Chip
HK$624.66
Each
units
Bridge Evaluation Board FT60x - Bridge Evaluation Board - - - - - - -
RS Stock No. 660-0870
Mfr. Part No.ZUSBOPTSC01ZACG
BrandZilog
HK$915.49
Each
units
USB Cable Z8 Encore! - Opto-Isolated USB Smart Cable - - - - - - -
RS Stock No. 174-4239
Mfr. Part No.EVB-USB4715
BrandMicrochip
HK$4,646.95
Each
units
- Evaluation Kit EVB USB4715 EVB-USB4715 Evaluation Kit - - - - - - -
RS Stock No. 146-8970
Mfr. Part No.UMFT602A
BrandFTDI Chip
HK$645.74
1 Box of 1
Box(es)
Bridge Evaluation Board FT602 - Bridge Evaluation Board - - - - - - -
New
RS Stock No. 196-1826
Mfr. Part No.STEVAL-IPT005V1
HK$1,038.52
Each
units
- Evaluation Board - ST8034P Smart Card Interface Evaluation Board - - - - - - -
RS Stock No. 182-5518
Mfr. Part No.A000079
BrandArduino
HK$164.32
Each
units
USB - DC Motor, Stepper Motor L298P Arduino Motor Shield Rev3 - - - - - - -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...