Interface Development Kits

Dealing with communications between two different systems can be complicated. Our interface development kits help you to speed through the prototyping process with our huge range of devices specifically designed for the job. These kits and boards either convert one interface to another to add connectivity to your design.


Evaluation boards enable you to test the functionality of a specific chip and testing how it can work within your design. They generally include standard connectors, interfaces and software (SDK) so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment. You can find the IC's within various categories:



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Arduino, Cypress Semiconductor, FTDI Chip, MikroElectronika, ROHM, Silicon Labs, STMicroelectronics and many more.


...
Read more Read less

Filters

Viewing 341 - 360 of 482 products
Results per page
Description Price Interface Function Kit Classification For Use With Featured Device Kit Name Maximum Voltage Rating Series Maximum Current Rating Technology Termination Style Classification Number of Phases
New
RS Stock No. 196-1902
Mfr. Part No.STEVAL-PCC018V1
HK$346.17
Each
units
- Development Board - PCC018V1 UART to USB Bridge - - - - - - -
RS Stock No. 184-5098
Mfr. Part No.103020132
HK$60.17
Each
units
Relay Interface Board - - Grove-2 Channel SPDT Relay - - - - - - -
RS Stock No. 174-5624
Mfr. Part No.MIKROE-2672
HK$211.58
Each
units
- MikroBus Click Board - DALI 2 DALI 2 Click - - - - - - -
RS Stock No. 146-8969
Mfr. Part No.UMFT601X-B
BrandFTDI Chip
HK$612.38
1 Box of 1
Box(es)
Bridge Evaluation Board FT60x - Bridge Evaluation Board - - - - - - -
RS Stock No. 831-6126
Mfr. Part No.EVAL-ADM2682EEBZ
HK$638.35
Each
units
RS485/RS422 Transceiver Evaluation Board - ADM2682E - - - - - - - -
RS Stock No. 765-2752
Mfr. Part No.ADM00419
BrandMicrochip
HK$127.27
Each
units
USB to SPI Breakout Module MCP2210 Motherboard - - - - - - - - -
New
RS Stock No. 188-7093
Mfr. Part No.108020103
HK$53.35
Each
units
I2C - - TB6612FNG Grove - I2C Motor Driver - - - - - - -
RS Stock No. 698-1696
Mfr. Part No.USB-I2C/LIN-CONV-Z
HK$857.11
Each
units
USB to I2C, USB to LIN Bus Interposer Board - - ADuC - - - - - - -
New
RS Stock No. 188-7095
Mfr. Part No.108020102
HK$84.49
Each
units
- - - PCA9685 Grove - 16-Channel PWM Driver - - - - - - -
RS Stock No. 174-5629
Mfr. Part No.MIKROE-2882
HK$67.09
Each
units
SPI Add On Board Shuttle Click - MikroBUS Shuttle - - - - - - -
RS Stock No. 889-2885
Mfr. Part No.EB073
HK$283.18
Each
units
Rotary Encoder Demonstration Board - - E-blocks - - - - - - -
RS Stock No. 136-0823
Mfr. Part No.MIKROE-2299
HK$171.14
Each
units
CAN, UART Development Board MikroBUS MCP2542WFD MCP2542 click - - - - - - -
RS Stock No. 786-2997
Mfr. Part No.EVAL-AD5700-1EBZ
HK$508.75
Each
units
HART Modem Evaluation Board - AD5700-1 - - - - - - - -
RS Stock No. 174-5637
Mfr. Part No.MIKROE-2913
HK$1,565.60
Each
units
- MikroBus Click Board - LV3296 Barcode Click - - - - - - -
RS Stock No. 168-3091
Mfr. Part No.MIKROE-2821
HK$171.14
Each
units
- - - - RS485 3 Click - - - - - - -
RS Stock No. 124-5488
Mfr. Part No.2454
HK$121.72
Each
units
- Interface Board Raspberry Pi - DPI TFT Kippah - - - - - - -
RS Stock No. 402-059
Mfr. Part No.MCP2515DM-PCTL
BrandMicrochip
HK$367.92
Each
units
CAN Bus Demonstration Board - - PICTail - - - - - - -
RS Stock No. 865-5926
Mfr. Part No.VI800A-ETH
BrandBridgetek
HK$248.84
Each
units
- Module - - SPI to Ethernet Bridge - - - - - - -
RS Stock No. 150-1562
Mfr. Part No.LC234X
BrandFTDI Chip
HK$57.25
1 Bag of 1
Bag(s)
USB to UART Interface Board - FT234XD - - - - - - - -
RS Stock No. 124-4146
Mfr. Part No.CY4609
HK$615.98
Each
units
USB Reference Design - - 3.0 HUB - - - - - - -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...