WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 1 - 20 of 74 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 784-0366
Mfr. Part No.BP3599
BrandROHM
HK$639.61
Each
units
802.11b, 802.11g, 802.11n WPA, WPA2 UART 3.3V 33.1 x 24 x 3.2mm 3.2mm 33.1mm +85 °C -40 °C 24mm
RS Stock No. 137-2785
Mfr. Part No.ESP-07S
HK$81.94
1 Bag of 1
Bag(s)
FTP, HTTP, IPv4, TCP/IP AES, TKIP, WEP, WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 3 → 3.6V 15.4 x 17 x 3mm 3mm 17mm +125 °C -40 °C 15.4mm
RS Stock No. 185-6343
Mfr. Part No.BP35C0
BrandROHM
HK$471.96
Each
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm
RS Stock No. 144-6597
Mfr. Part No.Pycom W01
BrandPycom
HK$140.48
Each
units
Bluetooth Low Energy (BLE), WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 20 x 16 x 2.7mm 2.7mm 20mm +85 °C -20 °C 16mm
RS Stock No. 173-0792
Mfr. Part No.WG7801-D0
BrandJorjin
HK$91.496
Each (On a Reel of 1800)
units
802.11b/g/n - - - - - - - - -
RS Stock No. 173-0793
Mfr. Part No.WG7831-D0
BrandJorjin
HK$124.755
Each (On a Reel of 1800)
units
802.11b/g/n - - - - - - - - -
RS Stock No. 185-6344
Mfr. Part No.BP35C0-J11
BrandROHM
HK$471.96
Each
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm
RS Stock No. 841-2495
Mfr. Part No.WG7801-D0
BrandJorjin
HK$103.65
Each
units
802.11b/g/n - - - - - - - - -
RS Stock No. 768-8733
Mfr. Part No.BP3591
BrandROHM
HK$802.05
Each
units
802.11b, 802.11g, 802.11n WPA, WPA2 SDIO, UART, USB 3.1 → 3.5V 24 x 33.1 x 4.5mm 4.5mm 33.1mm +85 °C -40 °C 24mm
RS Stock No. 818-7335
Mfr. Part No.XB2B-WFUT-001
HK$253.82
Each
units
802.11b/g/n WEP, WPA-PSK, WPA2-PSK SPI, UART 3.14 → 3.46V dc 24.38 x 32.94mm - 24.38mm +85 °C -30 °C 32.94mm
RS Stock No. 179-3737
Mfr. Part No.113020011
HK$102.61
Each
units
- - - 3 V, 5V 40 x 20 x 7mm 7mm 40mm +125 °C -40 °C 20mm
RS Stock No. 177-9620
Mfr. Part No.ATWINC1500-MR210PB1172
BrandMicrochip
HK$63.74
Each
units
- WEP, WPA, WPA2 SPI 2.7 → 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS Stock No. 841-2498
Mfr. Part No.WG7831-D0
BrandJorjin
HK$89.80
Each
units
802.11b/g/n - - - - - - - - -
RS Stock No. 177-9622
Mfr. Part No.ATWINC1510-MR210PB1952
BrandMicrochip
HK$73.33
Each
units
- WEP, WPA, WPA2 SPI 2.7 → 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS Stock No. 111-5553
Mfr. Part No.RN1810E-I/RM100
BrandMicrochip
HK$137.95
Each
units
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS Stock No. 169-7593
Mfr. Part No.ESP-12S
HK$43.95
Each
units
802.11b/g/n WEP, WPA-PSK, WPA2-PSK - 3 → 3.6V 24 x 16 x 3mm 3mm 24mm +85 °C -20 °C 16mm
RS Stock No. 173-0795
Mfr. Part No.WG7831-DELFA
BrandJorjin
HK$125.57
Each (On a Reel of 1100)
units
802.11b/g/n - - - - - - - - -
RS Stock No. 869-6227
Mfr. Part No.RN1723-I/RM100
BrandMicrochip
HK$138.20
Each
units
802.11b/g WEP, WPA, WPA2 UART 3.3V 27 x 18 x 3.1mm 3.1mm 18mm +85 °C -40 °C 27mm
RS Stock No. 144-6580
Mfr. Part No.Pycom L01
BrandPycom
HK$221.967
Each (On a Reel of 250)
units
Bluetooth Low Energy (BLE), LoRa, WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 40 x 16 x 2.7mm 2.7mm 40mm +85 °C -20 °C 16mm
RS Stock No. 174-1912
Mfr. Part No.ENW49C02A3KF
BrandPanasonic
HK$184.12
Each
units
- - - 3 → 3.6V 29 x 13.5 x 2.66mm 2.66mm 29mm +85 °C -40 °C 13.5mm
Related Products
Cable ties for outdoor applications as they have ...
Description:
Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties. Features and benefits• Remains flexible in cold & dry ...
Cable ties manufactured from flame retardant nylon 6.6 ...
Description:
Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels ...
RS PRO cable ties are a type of ...
Description:
RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning ...
This Ty-Rap® pack of 100 cable ties (10 ...
Description:
This Ty-Rap® pack of 100 cable ties (10 in each of 10 colours) is particularly well suited to outdoor applications which require a colour coding or which have an aesthetic sensitivity (to match the colour of the cable or of ...