Up-Down Converter & Mixer Circuits

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Maximum Power Gain Maximum Input Frequency Maximum Output Frequency Maximum Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 436-8372
Mfr. Part No.SA604AD/01,112
BrandNXP
HK$53.68
Each
units
- - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V +85 °C 4.5 V -40 °C
RS Stock No. 166-1327
Mfr. Part No.SA604AD/01,112
BrandNXP
HK$41.196
Each (In a Tube of 50)
units
- - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V +85 °C 4.5 V -40 °C
RS Stock No. 626-1633
Mfr. Part No.SA604AD/01,112
BrandNXP
HK$47.83
Each
units
- - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V +85 °C 4.5 V -40 °C
RS Stock No. 166-0330
Mfr. Part No.SA604AD/01,112
BrandNXP
HK$40.65
Each (In a Tube of 50)
units
- - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V +85 °C 4.5 V -40 °C
RS Stock No. 190-8060
Mfr. Part No.MAX2671EUT+T
HK$17.892
Each (In a Pack of 5)
units
8.9 dB 500MHz 2.5GHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 862-6455
Mfr. Part No.HMC860LP3E
HK$60.93
Each
units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V +85 °C 4.8 V -40 °C
RS Stock No. 155-6745
Mfr. Part No.LT5560EDD#PBF
HK$20.318
Each (In a Tube of 121)
units
2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V +85 °C 2.7 V -40 °C
RS Stock No. 103-8044
Mfr. Part No.SA612AD/01,112
BrandNXP
HK$13.35
Each (In a Tube of 100)
units
17 dB 500MHz - - SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 8 V +85 °C 4.5 V -40 °C
RS Stock No. 157-8501
Mfr. Part No.AD831APZ
HK$125.53
Each (In a Tube of 49)
units
0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V +85 °C 4.5 V -40 °C
RS Stock No. 153-3363
Mfr. Part No.LT5512EUF#PBF
HK$45.854
Each (In a Tube of 91)
units
- 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V +85 °C 4.5 V -40 °C
RS Stock No. 190-4561
Mfr. Part No.MAX2671EUT+T
HK$8.273
Each (On a Reel of 2500)
units
8.9 dB 500MHz 2.5GHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 183-2345
Mfr. Part No.HMC412BMS8GE
HK$128.546
Each (On a Tape of 50)
units
10 dB 16GHz 2.5GHz 280 mW MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - +85 °C - -40 °C
RS Stock No. 146-0353
Mfr. Part No.SA636DK/01,112
BrandNXP
HK$37.48
Each (In a Tube of 75)
units
14 dB 500MHz 0.6MHz - SSOP 20 6.6 x 4.5 x 1.4mm 6.6mm 4.5mm 1.4mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 160-3325
Mfr. Part No.HMC557ALC4
HK$393.004
Each (On a Reel of 50)
units
- - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - +85 °C - -40 °C
RS Stock No. 786-9705
Mfr. Part No.LT5560EDD#PBF
HK$33.76
Each
units
2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V +85 °C 2.7 V -40 °C
RS Stock No. 506-0861
Mfr. Part No.LT5512EUF#PBF
HK$76.45
Each
units
- 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V +85 °C 4.5 V -40 °C
RS Stock No. 190-8070
Mfr. Part No.MAX2682EUT+T
HK$24.34
Each (In a Pack of 5)
units
14.7 dB 2500MHz 500MHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 190-4562
Mfr. Part No.MAX2682EUT+T
HK$10.31
Each (On a Reel of 2500)
units
14.7 dB 2500MHz 500MHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 145-6267
Mfr. Part No.HMC860LP3E
HK$48.74
Each (On a Reel of 50)
units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V +85 °C 4.8 V -40 °C
RS Stock No. 809-9152
Mfr. Part No.AD6633BBCZ
HK$1,059.76
Each
units
- - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -