RFID Modules

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Component Type Supported Bus Interfaces Maximum Output Power Receiver Sensitivity Supply Voltage Series Dimensions Diameter Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 781-3061
Mfr. Part No.28340
HK$365.23
Each
units
Tag USB - - - - - - - - - - -
RS Stock No. 843-0806
Mfr. Part No.28448
HK$20.24
Each
units
- - - - - - - - - - - - -
RS Stock No. 715-4075
Mfr. Part No.RWD-MICODE
HK$266.09
Each
units
Reader TTL - - 5V - - - - - - - -
RS Stock No. 666-6625
Mfr. Part No.28140
HK$440.59
Each
units
Reader UART - - 4.5 → 5.5V - - - - 82.5mm +85 °C -40 °C 62.2mm
RS Stock No. 196-1999
Mfr. Part No.SPSGRF-868
HK$105.41
Each (In a Tray of 144)
units
- SPI 11.6dBm -118dBm -0.3 → 3.9V SPSGRF 13.5 x 11.5 x 2mm - 2mm 13.5mm +85 °C -40 °C 11.5mm
RS Stock No. 196-2001
Mfr. Part No.SPSGRF-868
HK$138.37
Each
units
- SPI 11.6dBm -118dBm -0.3 → 3.9V SPSGRF 13.5 x 11.5 x 2mm - 2mm 13.5mm +85 °C -40 °C 11.5mm
RS Stock No. 825-3344
Mfr. Part No.RF430CL330HCPWR
HK$13.40
Each (In a Pack of 5)
units
Tag SPI - - 3 → 3.6V - 4.5 x 5.1 x 1.05mm - 1.05mm 5.1mm +85 °C -40 °C 4.5mm
RS Stock No. 152-6487
Mfr. Part No.Chilli-UART-B1 (000371)
HK$229.43
Each
units
Reader UART - - - - - - - - - - -
RS Stock No. 175-1119
Mfr. Part No.ST25-TAG-BAG-E
HK$88.36
Each
units
- - - - - - - - - - - - -
RS Stock No. 189-0221
Mfr. Part No.N24RF64DWPT3G
HK$11.196
Each (On a Reel of 3000)
units
Tag I2C - - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105 °C -40 °C 4mm
RS Stock No. 189-0306
Mfr. Part No.N24RF04EDWPT3G
HK$16.438
Each (In a Pack of 5)
units
Tag I2C - - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105 °C -40 °C 4mm
RS Stock No. 189-0217
Mfr. Part No.N24RF04EDWPT3G
HK$10.578
Each (On a Reel of 3000)
units
Tag I2C - - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105 °C -40 °C 4mm
RS Stock No. 825-3353
Mfr. Part No.RF-HDT-DVBE-N2
HK$21.238
Each (In a Pack of 5)
units
Tag - - - - - - 22mm 3mm - +90 °C -25 °C -
RS Stock No. 189-0364
Mfr. Part No.N24RF64DWPT3G
HK$17.49
Each (In a Pack of 5)
units
Tag I2C - - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105 °C -40 °C 4mm
RS Stock No. 194-2926
Mfr. Part No.MLX90109EDC-AAA-000-TU
BrandMelexis
HK$37.64
Each (In a Pack of 2)
units
Transceiver 2-Wire - - 3.1 → 5.5V - 4.98 x 3.99 x 1.47mm - 1.47mm 4.98mm +85 °C -40 °C 3.99mm
RS Stock No. 189-0222
Mfr. Part No.N24RF64EDWPT3G
HK$11.897
Each (On a Reel of 3000)
units
Tag I2C - - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105 °C -40 °C 4mm
RS Stock No. 542-517
Mfr. Part No.RWD-MIFARE-OEM
HK$675.95
Each
units
Reader/Writer TTL - - 5V MIFARE® - - - - - - -
RS Stock No. 126-2176
Mfr. Part No.RFID-A1 (00319)
HK$180.12
Each
units
Reader, Transponder, Writer I2C, SPI - - 2.5 → 3.6V RFID - - - 20.32mm +85 °C -25 °C 20.06mm
RS Stock No. 189-0218
Mfr. Part No.N24RF16DWPT3G
HK$10.578
Each (On a Reel of 3000)
units
Tag I2C - - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105 °C -40 °C 4mm
RS Stock No. 189-0489
Mfr. Part No.N24RF04DWPT3G
HK$15.48
Each (In a Pack of 5)
units
Tag I2C - - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105 °C -40 °C 4mm
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...