RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 165-8014
Mfr. Part No.M24LR04E-RMC6T/2
HK$5.195
Each (On a Reel of 5000)
units
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 907-4738
Mfr. Part No.M24LR04E-RMC6T/2
HK$7.67
Each (In a Pack of 20)
units
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 917-3340
Mfr. Part No.CR95HF-VMD5T
HK$27.13
Each (In a Pack of 2)
units
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS Stock No. 168-8975
Mfr. Part No.CR95HF-VMD5T
HK$19.485
Each (On a Reel of 3000)
units
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS Stock No. 163-9824
Mfr. Part No.S2-LPQTR
HK$24.99
Each (In a Pack of 2)
units
2 470MHz 430MHz 940MHz 860MHz - 500kbit/s 0.95mm ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
New
RS Stock No. 196-1461
Mfr. Part No.ST25DV64K-IER6S3
HK$6.849
Each (On a Reel of 2500)
units
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
New
RS Stock No. 192-4203
Mfr. Part No.MLPF-WB55-01E3
HK$2.85
Each (In a Pack of 25)
units
1 2500MHz 2400MHz - - - - - - - - +105 °C -40 °C Surface Mount
New
RS Stock No. 196-1462
Mfr. Part No.ST25DV64K-IER6S3
HK$15.012
Each (In a Pack of 5)
units
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
RS Stock No. 686-4844
Mfr. Part No.CRX14-MQP/1GE
HK$69.20
Each
units
1 13.56MHz - - - - - 1.5mm ASK 5.5 V 4.5 V +85 °C -20 °C Surface Mount
RS Stock No. 917-3352
Mfr. Part No.M24LR64E-RMC6T/2
HK$16.398
Each (In a Pack of 5)
units
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
New
RS Stock No. 196-2004
Mfr. Part No.ST25R3911B-AQFT
HK$25.232
Each (On a Reel of 4000)
units
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
New
RS Stock No. 196-2003
Mfr. Part No.ST25DV04K-IER6T3
HK$7.563
Each (In a Pack of 10)
units
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
New
RS Stock No. 196-2597
Mfr. Part No.STEVAL-STRKT01
HK$947.48
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-2005
Mfr. Part No.ST25R3911B-AQFT
HK$51.78
Each (In a Pack of 2)
units
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
New
RS Stock No. 196-2002
Mfr. Part No.ST25DV04K-IER6T3
HK$3.56
Each (On a Reel of 4000)
units
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
New
RS Stock No. 192-3828
Mfr. Part No.MLPF-WB55-01E3
HK$1.028
Each (On a Reel of 5000)
units
1 2500MHz 2400MHz - - - - - - - - +105 °C -40 °C Surface Mount
RS Stock No. 163-7341
Mfr. Part No.S2-LPQTR
HK$12.32
Each (On a Reel of 4000)
units
2 470MHz 430MHz 940MHz 860MHz - 500kbit/s 0.95mm ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
New
RS Stock No. 196-5555
Mfr. Part No.ST25R3916-DISCO
HK$514.03
Each
units
- - - - - - - - - 5.5 V 2.4 V - - -
RS Stock No. 165-8297
Mfr. Part No.M24LR64E-RMC6T/2
HK$10.661
Each (On a Reel of 5000)
units
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount