Prescaler Circuits

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Division Maximum Frequency Minimum Frequency Typical Output Voltage Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Width
RS Stock No. 160-9955
Mfr. Part No.HMC362S8GE
HK$143.558
Each (On a Reel of 50)
units
1/4 12GHz 500MHz - 68mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS Stock No. 160-9956
Mfr. Part No.HMC363S8GE
HK$141.81
Each (On a Reel of 50)
units
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS Stock No. 163-2455
Mfr. Part No.MC12026ADG
HK$29.551
Each (In a Tube of 98)
units
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 160-9964
Mfr. Part No.HMC437MS8GE
HK$256.567
Each (On a Reel of 50)
units
1/3 7GHz 100MHz - 69mA MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5 V - Hittite 3.1mm
RS Stock No. 102-1379
Mfr. Part No.MC12093DG
HK$35.45
Each (In a Tube of 98)
units
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm
RS Stock No. 160-2691
Mfr. Part No.HMC432E
HK$54.219
Each (On a Reel of 50)
units
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - Hittite 1.7mm
RS Stock No. 463-931
Mfr. Part No.MC12080DG
HK$42.39
Each
units
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 160-2689
Mfr. Part No.HMC361S8GE
HK$103.81
Each (On a Reel of 50)
units
1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS Stock No. 463-672
Mfr. Part No.MC12093DG
HK$41.44
Each
units
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm
RS Stock No. 463-921
Mfr. Part No.MC12026ADG
HK$40.12
Each
units
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 102-2227
Mfr. Part No.MC12080DG
HK$35.96
Each (In a Tube of 98)
units
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 160-2983
Mfr. Part No.HMC434E
HK$65.50
Each (On a Reel of 50)
units
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - - 1.7mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...