CPLDs

CPLDs
What are CPLDs?
CPLDs stand for complex programmable logic devices. They are used to implement complex combinational or sequential circuits. They are made up of logic array blocks, programmable interconnects and I/O blocks.
Logic Array Blocks
• Logic array blocks consist of macro cells, inward / non inward metrics, and support for flip flops ICs that allow you to implement sequential circuits.
Programmable Interconnects
• Programmable interconnects are used to disperse signals for one logic array block to another
I/O Blocks
• I/O blocks are pins that can be programmed as an input pin, output pin or both.
Features and Benefits
• Non-volatile configuration memory
• CPLD can function immediately on start-up as there is no ROM required
• Large number of gates available, typically thousands to tens of thousands
• On-chip non-volatile memory
• Low-power requirements
• Easy to use
Where would find a CPLD?
• High performance, critical applications
• Digital designs to perform the function of a boot loader
• Loading configuration data of a field programmable gate array from non-volatile memory
• Small design applications like dress decoding
• Cost sensitive, battery operated portable devices
How do FPGA differ from CPLDs?
FPGA stands for Field Programmable Gate Array. FPGAs are small semiconductor devices known as integrated circuits, or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of time. FPGAs are found in radar systems, military hardware, medical devices and telecommunications
Applications of CPLD
CPLDs are ideal for high performance, control applications and digital designs to perform boot loader functions. We offer cost effective CPLDs for portables devices such as phones tablets and smaller address decoding designs applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 116 products
Results per page
Description Price Family Name Number of Macro Cells Number of User I/Os Memory Type Number of Logic Blocks/Elements In System Programmability Mounting Type Package Type Pin Count Propagation Delay Individual Output Enable Control Dimensions Height Length
RS Stock No. 830-3625
Mfr. Part No.5M160ZE64C4N
BrandAltera
HK$42.30
Each
units
MAX V 128 54 Flash 160 In System Surface Mount EQFP 64 7.9ns Yes 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 170-2996
Mfr. Part No.5M160ZE64C4N
BrandAltera
HK$42.302
Each (In a Tray of 250)
units
MAX V 128 54 Flash 160 In System Surface Mount EQFP 64 7.9ns Yes 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 625-9933
Mfr. Part No.XC95288XL-10TQG144I
BrandXilinx
HK$498.48
Each
units
XC9500XL 288 117 Flash 16 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm
RS Stock No. 173-2085
Mfr. Part No.XC95288XL-10TQG144I
BrandXilinx
HK$476.814
Each (In a Tray of 60)
units
XC9500XL 288 117 Flash 16 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm
RS Stock No. 168-4395
Mfr. Part No.LCMXO2-7000HC-4TG144I
HK$148.248
Each (In a Tray of 60)
units
MachXO2 - 114 Flash 6864 In System Surface Mount TQFP 144 7.24ns - 20 x 20 x 1.4mm 1.4mm 20mm
RS Stock No. 169-5491
Mfr. Part No.EPM3032ATC44-10N
BrandAltera
HK$20.36
Each (In a Tray of 160)
units
MAX 3000A 32 34 EEPROM 2 In System Surface Mount TQFP 44 - Yes 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 827-6558
Mfr. Part No.LCMXO2-7000HC-4TG144I
HK$170.37
Each
units
MachXO2 - 114 Flash 6864 In System Surface Mount TQFP 144 7.24ns - 20 x 20 x 1.4mm 1.4mm 20mm
RS Stock No. 168-4380
Mfr. Part No.LC4064V-75TN100C
HK$52.209
Each (In a Tray of 90)
units
IspMACH 4000V 64 64 EEPROM 36 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.4mm 1.4mm 14mm
RS Stock No. 827-6517
Mfr. Part No.LC4256V-75TN100C
HK$389.92
Each
units
IspMACH 4000V 256 64 EEPROM 36 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.4mm 1.4mm 14mm
RS Stock No. 177-3435
Mfr. Part No.ATF1508ASV-15AU100
BrandMicrochip
HK$36.892
Each (In a Tray of 90)
units
Atmel 128 80 EEPROM 14 In System Surface Mount TQFP 100 15ns Yes 14.1 x 14.1 x 1.05mm 1.05mm 14.1mm
RS Stock No. 168-4381
Mfr. Part No.LC4064V-75TN44C
HK$39.711
Each (In a Tray of 160)
units
IspMACH 4000V 64 30 EEPROM 36 In System Surface Mount TQFP 44 7.5ns Yes 10 x 10 x 1mm 1mm 10mm
RS Stock No. 168-4383
Mfr. Part No.LC4128V-75TN100C
HK$145.839
Each (In a Tray of 90)
units
IspMACH 4000V 128 64 EEPROM 36 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.4mm 1.4mm 14mm
RS Stock No. 168-4218
Mfr. Part No.5M240ZT100C5N
BrandAltera
HK$43.188
Each (In a Tray of 90)
units
MAX V 192 79 Flash 240 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.05mm 1.05mm 14mm
RS Stock No. 827-6539
Mfr. Part No.LCMXO2-1200HC-4TG100I
HK$82.41
Each
units
MachXO2 - 79 Flash 1280 In System Surface Mount TQFP 100 7.24ns - 14 x 14 x 1.4mm 1.4mm 14mm
RS Stock No. 168-4378
Mfr. Part No.LC4032V-75TN44C
HK$15.96
Each (In a Tray of 160)
units
IspMACH 4000V 32 30 EEPROM 36 In System Surface Mount TQFP 44 7.5ns Yes 10 x 10 x 1mm 1mm 10mm
RS Stock No. 545-8511
Mfr. Part No.EPM7064AETI44-7N
BrandAltera
HK$319.78
Each
units
MAX 7000A 64 36 EEPROM 4 In System Surface Mount TQFP 44 - - 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 169-5513
Mfr. Part No.EPM570T100C5N
BrandAltera
HK$183.062
Each (In a Tray of 90)
units
MAX II 440 76 Flash 57 In System Surface Mount TQFP 100 - Yes 14 x 14 x 1mm 1mm 14mm
RS Stock No. 169-5490
Mfr. Part No.EPM3032ALC44-10N
BrandAltera
HK$19.493
Each (In a Tube of 26)
units
MAX 3000A 32 34 EEPROM 2 In System Surface Mount PLCC 44 - Yes 16.59 x 16.59 x 3.81mm 3.81mm 16.59mm
RS Stock No. 830-3622
Mfr. Part No.5M160ZE64A5N
BrandAltera
HK$44.95
Each
units
MAX V 128 54 Flash 160 In System Surface Mount EQFP 64 7.5ns Yes 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 177-3626
Mfr. Part No.ATF1504AS-10AU100
BrandMicrochip
HK$39.88
Each (In a Pack of 2)
units
Atmel 64 64 EEPROM 10 In System Surface Mount TQFP 100 7.5ns Yes 14.1 x 14.1 x 1.05mm 1.05mm 14.1mm
Related Products
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Industrial stairs and working platforms can be built ...
Description:
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles. Standard size for attaching components to profilesSlot stone can be inserted into the groove at any point along the profile, ...
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...