Peripheral Controller Chips

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Peripheral Type Number of Timer/Counters Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Automotive Standard
RS Stock No. 851-4677
Mfr. Part No.LTC2953CDD-1#PBF
HK$63.51
Each (In a Pack of 2)
units
Controller 2 Surface Mount DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 27 V +70 °C 2.7 V 0 °C -
RS Stock No. 165-9023
Mfr. Part No.Z0853606VSG
BrandZilog
HK$114.557
Each (In a Tube of 25)
units
Z-CIO & CIO & Parallel I/O Unit - Surface Mount PLCC 44 16.66 x 16.66 x 3.86mm 16.66mm 16.66mm 3.86mm - +70 °C - 0 °C -
RS Stock No. 186-9867
Mfr. Part No.NCV8461DR2G
Brandonsemi
HK$11.104
Each (In a Pack of 10)
units
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 34 V +150 °C 5 V -40 °C AEC-Q100
RS Stock No. 186-9940
Mfr. Part No.NCV8450ASTT3G
Brandonsemi
HK$9.169
Each (In a Pack of 10)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 45 V +150 °C 4.5 V -40 °C AEC-Q101
RS Stock No. 194-8846
Mfr. Part No.CY7C68013A-56BAXC
HK$132.89
Each
units
- - Surface Mount VFBGA 56 5 x 5 x 1mm 5mm 5mm 1mm 3.6 V 70 °C 3 V 0 °C -
RS Stock No. 186-9900
Mfr. Part No.FAN73833MX
Brandonsemi
HK$15.246
Each (In a Pack of 10)
units
- - Surface Mount SOP 8 5.12 x 4.15 x 1.75mm 5.12mm 4.15mm 1.75mm 20 V +125 °C 11 V -40 °C -
RS Stock No. 186-9055
Mfr. Part No.FXL4TD245BQX
Brandonsemi
HK$8.354
Each (On a Reel of 3000)
units
- - Surface Mount DQFN 16 3.5 x 2.5 x 0.75mm 3.5mm 2.5mm 0.75mm 3.6 V +85 °C 1.1 V -40 °C -
RS Stock No. 829-7044
Mfr. Part No.ST8034CQR
HK$11.812
Each (In a Pack of 10)
units
Smart Card - Surface Mount QFN 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 5.5 V +85 °C 2.7 V -25 °C -
RS Stock No. 189-2065
Mfr. Part No.ST8024LCTR
HK$11.918
Each (In a Pack of 10)
units
Smart Card - Surface Mount TSSOP 28 9.8 x 4.48 x 1.05mm 9.8mm 4.48mm 1.05mm 6.5 V +85 °C 2.7 V -25 °C -
RS Stock No. 186-9920
Mfr. Part No.NCV8403ASTT1G
Brandonsemi
HK$11.104
Each (In a Pack of 10)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS Stock No. 186-9705
Mfr. Part No.NCN6001DTBR2G
Brandonsemi
HK$28.38
Each (In a Pack of 5)
units
- - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +125 °C 2.7 V -25 °C -
RS Stock No. 144-5873
Mfr. Part No.SEC1110I-A5-02
BrandMicrochip
HK$23.624
Each (In a Tray of 490)
units
Smart Card 3 Surface Mount QFN 16 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 0.95mm 5.5 V +85 °C 3 V -40 °C -
RS Stock No. 186-9913
Mfr. Part No.NCV8402ADDR2G
Brandonsemi
HK$8.803
Each (In a Pack of 10)
units
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 51 V +150 °C 42 V -55 °C AEC-Q100
RS Stock No. 194-8849
Mfr. Part No.CY7C68053-56BAXI
HK$176.666
Each (In a Tray of 490)
units
- - Surface Mount VFBGA 56 5 x 5 x 1mm 5mm 5mm 1mm 1.8, 3.3 V 85 °C 1.7, 3 V -40 °C -
RS Stock No. 829-7035
Mfr. Part No.ST8034ATDT
HK$10.195
Each (In a Pack of 10)
units
Smart Card - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 2.7 V -25 °C -
RS Stock No. 189-1866
Mfr. Part No.ST8024LCTR
HK$6.053
Each (On a Reel of 2500)
units
Smart Card - Surface Mount TSSOP 28 9.8 x 4.48 x 1.05mm 9.8mm 4.48mm 1.05mm 6.5 V +85 °C 2.7 V -25 °C -
RS Stock No. 787-8431
Mfr. Part No.NCN8024DTBR2G
Brandonsemi
HK$13.63
Each (In a Pack of 5)
units
Smart Card 1 Surface Mount TSSOP 28 9.8 x 4.5 x 1.2mm 9.8mm 4.5mm 1.2mm 5 V +85 °C 3 V -40 °C -
RS Stock No. 177-7113
Mfr. Part No.Z84C1510FEG
BrandZilog
HK$138.933
Each (In a Tray of 66)
units
IPC Intelligent Peripheral Controller - Surface Mount PQFP 100 20 x 14 x 2.9mm 20mm 14mm 2.9mm - +100 °C - -40 °C -
RS Stock No. 186-9124
Mfr. Part No.NCV8403ASTT1G
Brandonsemi
HK$5.617
Each (On a Reel of 1000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS Stock No. 146-1229
Mfr. Part No.Z0853606PSG
BrandZilog
HK$92.131
Each (In a Tube of 10)
units
Z-CIO & CIO & Parallel I/O Unit - Through Hole PDIP 40 52.58 x 14.22 x 3.94mm 52.58mm 14.22mm 3.94mm - +70 °C - 0 °C -