Microprocessors

A Microprocessor or a CPU is the electronic component inside your computer that controls most of the functions your computer can do, from browsing the web, to writing a document. A computer is driven by specific sets of instructions, the CPU carries these instructions out at great speeds. A key area to look at when deciding on which microprocessor suits you is the Data Bus Width. They come in varying different levels from 8 bit up to 64bit and beyond. The bit level determines the rate at which it can process data, the higher the better. Also consider the Maximum Frequency also called Clock Speed, as this will greatly determine the functionality and speed of the processor and your ability to upgrade in the future.

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Family Name Device Core Data Bus Width Instruction Set Architecture Maximum Frequency I/O Voltage Fabrication Technology Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length
RS Stock No. 179-3960
Mfr. Part No.DSPIC33CK256MP502-I/SS
HK$31.141
Each (In a Tube of 47)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount SSOP 28 3.6 (Maximum) V 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm
RS Stock No. 179-3961
Mfr. Part No.DSPIC33CK256MP503-I/M5
HK$30.175
Each (In a Tube of 73)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount UQFN 36 3.6 (Maximum) V 5 x 5 x 0.55mm 0.55mm 5mm
RS Stock No. 179-3991
Mfr. Part No.DSPIC33CK256MP505-I/PT
HK$37.90
Each (In a Pack of 5)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount TQFP 48 3.6 (Maximum) V 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 179-3995
Mfr. Part No.DSPIC33CK256MP506-I/MR
HK$40.435
Each (In a Pack of 2)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount QFN 64 3.6 (Maximum) V 9 x 9 x 0.95mm 0.95mm 9mm
RS Stock No. 179-3985
Mfr. Part No.DSPIC33CK256MP502-I/2N
HK$35.004
Each (In a Pack of 5)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount UQFN 28 3.6 (Maximum) V 6 x 6 x 0.5mm 0.5mm 6mm
New
RS Stock No. 188-0152
Mfr. Part No.DSPIC33CK64MP102-I/2N
HK$24.502
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 179-3962
Mfr. Part No.DSPIC33CK256MP505-I/PT
HK$31.719
Each (In a Tray of 250)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount TQFP 48 3.6 (Maximum) V 7 x 7 x 1.05mm 1.05mm 7mm
New
RS Stock No. 188-0135
Mfr. Part No.DSPIC33CK64MP105-I/PT
HK$28.12
Each
units
DsPIC - 16bit - 100MHz 3 → 3.6V - Surface Mount TQFP 48 3 → 3.6 V 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 179-3987
Mfr. Part No.DSPIC33CK256MP502-I/SS
HK$35.004
Each (In a Pack of 5)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount SSOP 28 3.6 (Maximum) V 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm
RS Stock No. 179-3959
Mfr. Part No.DSPIC33CK256MP502-I/2N
HK$29.209
Each (In a Tube of 61)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount UQFN 28 3.6 (Maximum) V 6 x 6 x 0.5mm 0.5mm 6mm
RS Stock No. 180-7543
Mfr. Part No.MA330041-2
HK$236.33
Each
units
DsPIC33 - 16bit - - - - Surface Mount TQFP 80 - - - -
New
RS Stock No. 187-9384
Mfr. Part No.DSPIC33CK64MP102-I/2N
HK$22.579
Each (In a Tube of 61)
units
- - - - - - - - - - - - - -
RS Stock No. 179-3963
Mfr. Part No.DSPIC33CK256MP506-I/MR
HK$34.40
Each (In a Tube of 40)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount QFN 64 3.6 (Maximum) V 9 x 9 x 0.95mm 0.95mm 9mm
New
RS Stock No. 187-9382
Mfr. Part No.DSPIC33CK64MP105-I/M4
HK$25.82
Each (In a Tube of 61)
units
- - - - - - - - - - - - - -
New
RS Stock No. 188-0264
Mfr. Part No.DSPIC33CK64MP103-I/M5
HK$26.312
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 187-9383
Mfr. Part No.DSPIC33CK64MP105-I/PT
HK$24.367
Each (In a Tray of 250)
units
DsPIC - 16bit - 100 3 → 3.6V - Surface Mount TQFP 48 3 → 3.6 V 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 179-3965
Mfr. Part No.DSPIC33CK256MP508-I/PT
HK$36.21
Each (In a Tray of 119)
units
DsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount TQFP 80 3.6 (Maximum) V 12 x 12 x 1.05mm 1.05mm 12mm
RS Stock No. 180-7544
Mfr. Part No.MA330042
HK$236.33
Each
units
DsPIC33 - 16bit - - - - Surface Mount TQFP 80 - - - -
New
RS Stock No. 187-9379
Mfr. Part No.DSPIC33CK64MP102-I/SS
HK$23.298
Each (In a Tube of 47)
units
- - - - - - - - - - - - - -
New
RS Stock No. 187-9381
Mfr. Part No.DSPIC33CK64MP103-I/M5
HK$24.14
Each (In a Tube of 73)
units
- - - - - - - - - - - - - -