Microcontrollers

Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory.

What are they made up of?

Microcontrollers contain single or multiple processors (sometimes referred to as CPUs), plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

What does 8-bit mean?

Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

What packages are there?

MCUs come in standard chip packages with various pin counts. Package types include:

  • LQFP
  • PDIP
  • QFN
  • SOIC
  • SSOP
  • TQFP
  • TSSOP

What are ARM processor cores?

Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

  • Cortex-M0
  • Cortex-M0+
  • Cortex-M1
  • Cortex-M3
  • Cortex-M4
  • Cortex-M7
  • Cortex-M23
  • Cortex-M33
  • Cortex-M35P

Where are microcontrollers used?

  • Computers
  • Automotive
  • Robotics
  • Automation
  • Medical equipment
  • Home appliances

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage
RS Stock No. 738-0182
Mfr. Part No.AT89C51CC03UA-SLSUM
BrandAtmel
HK$65.46
Each
units
AT89C PLCC Surface Mount 44 8051 8bit 64 kB 60MHz 2 kB, 2.048 kB, 256 B - 1 8 - 3 → 5.5 V
RS Stock No. 715-3921
Mfr. Part No.ATTINY5-TSHR
BrandAtmel
HK$5.65
Each
units
ATtiny SOT-23 Surface Mount 6 AVR 8bit 512 B 12MHz 32 B - 1 4 - 1.8 → 5.5 V