Voltage Supervisors

Filters

Viewing 221 - 240 of 1039 products
Results per page
Description Price Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage
RS Stock No. 124-5352
Mfr. Part No.NCP300LSN27T1G
HK$1.49
Each (On a Reel of 3000)
units
Ultra Low Supply Current 1 - - 2.754V 2.646V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V
RS Stock No. 789-3913
Mfr. Part No.CAT811LTBI-GT3
HK$3.224
Each (On a Tape of 20)
units
Microprocessor Power Supply Supervisor 1 - Yes 4.75V 4.5V Surface Mount SOT-143 4 3.04 x 1.4 x 1.07mm 1.07mm 3.04mm 5V 5.5 V
RS Stock No. 168-1137
Mfr. Part No.BU4925F-TR
BrandROHM
HK$3.89
Each (In a Pack of 25)
units
CMOS Voltage Detector 1 - - - - Surface Mount SOP 4 2 x 1.25 x 0.9mm 0.9mm 2mm 2.61V 7 V
RS Stock No. 189-1876
Mfr. Part No.STM6822LWY6FST
HK$6.319
Each (On a Reel of 3000)
units
- 1 Yes Yes 4.746V 4.514V Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 2.5 V, 3 V, 3.3 V, 5 V 5.5 V
RS Stock No. 791-6258
Mfr. Part No.NCP301LSN27T1G
HK$3.811
Each (On a Tape of 25)
units
Voltage Detector 1 N - 2.754V 2.646V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm - 10 V
RS Stock No. 686-4790
Mfr. Part No.STM1061N30WX6F
HK$3.924
Each (In a Pack of 25)
units
Low Power Voltage Detector 1 - - 3.06V 2.94V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 163-0447
Mfr. Part No.MAX803SQ293T1G
HK$1.82
Each (On a Reel of 3000)
units
Microprocessor Reset Monitor 1 - - - - Surface Mount SC-70 3 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm - 5.5 V
RS Stock No. 662-4860
Mfr. Part No.TL7715ACP
HK$11.47
Each (In a Pack of 10)
units
Supply 1 - - 13.8V 13.2V Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 20V 18 V
RS Stock No. 153-3178
Mfr. Part No.ADM825LYRJZ-R7
HK$14.55
Each (In a Pack of 5)
units
Supervisory Circuits with Watchdog - Yes Yes 4.63V - Surface Mount SOT-23 5 3 x 1.7 x 1.3mm 1.3mm 3mm 5V 5.5 V
RS Stock No. 806-0794
Mfr. Part No.NCP303LSN24T1G
HK$3.71
Each (On a Tape of 25)
units
Voltage Detector 1 - - 2.448V 2.352V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V
RS Stock No. 806-0798
Mfr. Part No.NCP303LSN25T1G
HK$3.492
Each (On a Tape of 25)
units
Voltage Detector 1 - - 2.55V 2.45V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V
RS Stock No. 802-4026
Mfr. Part No.NCP303LSN29T1G
HK$2.98
Each (In a Pack of 25)
units
Undervoltage Detector 1 - - 2.958V 2.842V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V
RS Stock No. 906-3316
Mfr. Part No.LTC4365ITS8#TRMPBF
HK$35.95
Each (In a Pack of 4)
units
Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection 3 - - - - Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm - 34 V
RS Stock No. 802-4029
Mfr. Part No.NCP303LSN36T1G
HK$3.31
Each (On a Tape of 25)
units
Undervoltage Detector 1 N N 3.672V 3.528V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V
RS Stock No. 191-6941
Mfr. Part No.MAX8216ESD+
HK$63.98
Each
units
Microprocessor Voltage Monitor 5 - - - - Surface Mount SO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm ±12 (Typ.) V, ±5 (Typ.) V 11 V
RS Stock No. 168-1065
Mfr. Part No.BU4216F-TR
BrandROHM
HK$4.471
Each (In a Pack of 25)
units
Open Drain Voltage Detector 1 - - - - Surface Mount SOP 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.6V 7 V
RS Stock No. 128-8880
Mfr. Part No.BD87A41FVM-TR
BrandROHM
HK$22.68
Each (In a Pack of 5)
units
Voltage Detector 1 Yes Yes - - Surface Mount MSOP 8 2.9 x 2.8 x 0.8mm 0.8mm 2.9mm 4.2V 10 V
RS Stock No. 823-0060
Mfr. Part No.LTC1726EMS8-2.5#PBF
HK$38.34
Each (In a Pack of 2)
units
Voltage Monitor 3 Yes Yes 2.375V 2.3V Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 3.3V 7 V
RS Stock No. 168-1045
Mfr. Part No.BU4212G-TR
BrandROHM
HK$3.43
Each (In a Pack of 25)
units
Open Drain Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 1.2V 7 V
RS Stock No. 185-0829
Mfr. Part No.BD52E30G-TR
BrandROHM
HK$2.90
Each (In a Pack of 25)
units
Open Drain Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 3V 10 V
Related Products
From Lapp, this Unitronic LifYY Cable is designed ...
Description:
From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.The Unitronic sensor cable has a ...
These special, ultra-flexible cables for cable-holder chains are ...
Description:
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements. • The conductors are gathered into harnesses• Assembled into cable strands around a pull-resistant central core• Strand pitch is very short, ...
A reliable, flame retardant cable for use in ...
Description:
A reliable, flame retardant cable for use in power chain applications. • Extra fine strands of copper wire• Conductors insulated with special PVC, black with white numbers + green/yellow earth wire• Special PVC external sleeve, silver-grey RAL 7001, flame-retardant• Small ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...