USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Read more Read less

Filters

Viewing 81 - 100 of 233 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 162-7135
Mfr. Part No.TPS2021D
HK$20.884
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 0.9A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 146-4710
Mfr. Part No.AP22814BW5-7
HK$2.225
Each (On a Reel of 3000)
units
High Side 1 65mΩ - Surface Mount SOT25 5 3.8A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 921-0486
Mfr. Part No.AP2511MP-13
HK$2.989
Each (In a Pack of 30)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8EP 8 4.6A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 910-1688
Mfr. Part No.MIC2009YM6-TR
BrandMicrochip
HK$8.33
Each (In a Pack of 5)
units
High Side 1 275mΩ Internally Limited Surface Mount SOT-23 6 0.2 → 2A 2.9 x 1.6 x 1.3mm 2.9mm 1.6mm 1.3mm 5.5 V +85 °C
RS Stock No. 169-7369
Mfr. Part No.AP2401MP-13
HK$1.12
Each (On a Reel of 2500)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 146-1247
Mfr. Part No.MAX893LESA+
HK$10.61
Each (In a Tube of 100)
units
High Side 2 160mΩ 471 mW Surface Mount SOIC 8 1.2A 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 824-5490
Mfr. Part No.AP2152MPG-13
HK$12.162
Each (In a Pack of 5)
units
High Side 2 150mΩ Internally Limited Surface Mount MSOP 8 1A 3.1 x 3.05 x 0.95mm 3.1mm 3.05mm 0.95mm 5.5 V +85 °C
RS Stock No. 732-8746
Mfr. Part No.MAX1607ESA+
HK$15.02
Each
units
High Side 1 150mΩ 471 mW Surface Mount SOIC 8 1A 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 165-8558
Mfr. Part No.AP2191SG-13
HK$6.011
Each (On a Reel of 2500)
units
High Side 2 115mΩ Internally Limited Surface Mount SOIC 8 2.6A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS Stock No. 921-0445
Mfr. Part No.AP2191SG-13
HK$8.08
Each (In a Pack of 10)
units
High Side 2 115mΩ Internally Limited Surface Mount SOIC 8 2.6A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS Stock No. 662-2451
Mfr. Part No.TPS2052BD
HK$16.434
Each (In a Pack of 5)
units
High Side, USB Power Distribution 2 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 145-6966
Mfr. Part No.TPS2051BD
HK$11.074
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 517-1084
Mfr. Part No.TPS2044BD
HK$23.48
Each (In a Pack of 5)
units
High Side, USB Power Distribution 8 70mΩ 898.47 mW Surface Mount SOIC 16 1.25A 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 162-8090
Mfr. Part No.BQ24190RGET
HK$23.226
Each (On a Reel of 250)
units
High Side, Low Side 1 20mΩ - Surface Mount VQFN 24 9A 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V +85 °C
RS Stock No. 160-4460
Mfr. Part No.ADP198ACBZ-R7
HK$5.018
Each (On a Reel of 3000)
units
High Side 1 90mΩ - Surface Mount WLCSP 4 - 0.99 x 1.065 x 0.37mm 0.99mm 1.065mm 0.37mm 6.5 V +85 °C
RS Stock No. 662-2460
Mfr. Part No.TPS2052BDGN
HK$18.62
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 70mΩ 1.71 W Surface Mount MSOP 8 1.25A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +85 °C
RS Stock No. 527-366
Mfr. Part No.TPS2041BD
HK$12.994
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
New
RS Stock No. 190-4413
Mfr. Part No.MAX4906FELB+T
HK$22.407
Each (On a Reel of 2500)
units
- - 423.7 mW Surface Mount μDFN 10 - 2.05 x 2.05 x 0.55mm 2.05mm 2.05mm 0.55mm 3.6 V +85 °C
RS Stock No. 517-1034
Mfr. Part No.TPS2022D
HK$24.402
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 812-0405
Mfr. Part No.TPS2500DRCT
HK$26.92
Each (In a Pack of 5)
units
High Side, Low Side 1 120mΩ 2.4 W Surface Mount VSON 10 130 → 1400mA 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.25 V +85 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...