USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Read more Read less

Filters

Viewing 41 - 60 of 233 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 423-163
Mfr. Part No.TPS2042BD
HK$16.434
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 49mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 162-4887
Mfr. Part No.TPS2020D
HK$20.796
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 0.3A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 662-2482
Mfr. Part No.TPS2065D
HK$13.084
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 162-7566
Mfr. Part No.TPS2150IPWP
HK$29.518
Each (In a Tube of 90)
units
- - - Internally Limited Surface Mount HTSSOP 14 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - +85 °C
RS Stock No. 178-4289
Mfr. Part No.FUSB307BMPX
HK$6.213
Each (On a Reel of 3000)
units
USB 1 - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +85 °C
RS Stock No. 922-4725
Mfr. Part No.TPS2041BDBVT
HK$8.555
Each (On a Reel of 250)
units
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS Stock No. 665-8894
Mfr. Part No.TPS2150IPWP
HK$32.79
Each (In a Pack of 5)
units
- - - Internally Limited Surface Mount HTSSOP 14 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - +85 °C
RS Stock No. 165-4129
Mfr. Part No.MIC2505-1YM
BrandMicrochip
HK$13.942
Each (In a Tube of 95)
units
High Side, USB Power Distribution - - Internally Limited Surface Mount SOIC 8 4A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 7.5 V +85 °C
RS Stock No. 186-1487
Mfr. Part No.FSA1153UCX
HK$8.304
Each (In a Pack of 10)
units
USB - - Surface Mount WLCSP 12 - 1.605 x 1.44 x 0.42mm 1.61mm 1.44mm 0.42mm 5.5 V +85 °C
RS Stock No. 862-8906
Mfr. Part No.FSA832L10X
HK$5.38
Each (In a Pack of 25)
units
Isolation 1 - Surface Mount MicroPak 10 - 2.1 x 1.6 x 0.5mm 2.1mm 1.6mm 0.5mm 6 V +85 °C
RS Stock No. 177-0315
Mfr. Part No.MIC2025-1YMM
BrandMicrochip
HK$4.18
Each (In a Tube of 100)
units
USB High Side Power 1 160mΩ - Surface Mount MSOP 8 0.85A 3 x 3 x 0.92mm 3mm 3mm 0.92mm 5.5 V +85 °C
RS Stock No. 921-0411
Mfr. Part No.AP2171DM8G-13
HK$3.224
Each (In a Pack of 30)
units
High Side 2 115mΩ Internally Limited Surface Mount MSOP 8 1.9A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 165-4277
Mfr. Part No.MIC2026-2YM-TR
BrandMicrochip
HK$7.098
Each (On a Reel of 2500)
units
High Side 2 170mΩ Internally Limited Surface Mount SOIC 8 - 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 5.5 V +85 °C
RS Stock No. 146-4714
Mfr. Part No.AP22811BW5-7
HK$1.854
Each (On a Reel of 3000)
units
High Side 1 90mΩ - Surface Mount SOT25 5 3.2A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 162-7140
Mfr. Part No.TPS2062D
HK$15.513
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 165-8346
Mfr. Part No.AP2511MP-13
HK$1.23
Each (On a Reel of 2500)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8EP 8 4.6A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 177-0736
Mfr. Part No.MIC2025-1YMM
BrandMicrochip
HK$5.50
Each (In a Pack of 20)
units
USB High Side Power 1 160mΩ - Surface Mount MSOP 8 0.85A 3 x 3 x 0.92mm 3mm 3mm 0.92mm 5.5 V +85 °C
RS Stock No. 146-4720
Mfr. Part No.AP22804AW5-7
HK$2.039
Each (On a Reel of 3000)
units
High Side 1 65mΩ - Surface Mount SOT25 5 3.3A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 146-4824
Mfr. Part No.AP22811AW5-7
HK$3.90
Each (In a Pack of 10)
units
High Side 1 90mΩ - Surface Mount SOT25 5 3.2A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 921-0473
Mfr. Part No.AP2501M8-13
HK$2.989
Each (In a Pack of 30)
units
Low Side 2 135mΩ Internally Limited Surface Mount MSOP 8 4.6A 3.1 x 3.1 x 0.8mm 3.1mm 3.1mm 0.8mm 5.5 V +85 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...