USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 812-0408
Mfr. Part No.TPS2511DGN
HK$14.72
Each (In a Pack of 10)
units
High Side 1 120mΩ Internally Limited Surface Mount MSOP 8 3330mA 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 162-7918
Mfr. Part No.TPS2511DGN
HK$14.72
Each (In a Tube of 80)
units
High Side 1 120mΩ Internally Limited Surface Mount MSOP 8 3330mA 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 168-4137
Mfr. Part No.TPS2540RTET
HK$12.49
Each (On a Reel of 250)
units
High Side 1 120mΩ Internally Limited Surface Mount WQFN 16 2.8A 3.15 x 3.15 x 0.75mm 3.15mm 3.15mm 0.75mm 5.5 V +85 °C
RS Stock No. 730-0657
Mfr. Part No.TPS2540RTET
HK$18.40
Each
units
High Side 1 120mΩ Internally Limited Surface Mount WQFN 16 2.8A 3.15 x 3.15 x 0.75mm 3.15mm 3.15mm 0.75mm 5.5 V +85 °C
RS Stock No. 162-8090
Mfr. Part No.BQ24190RGET
HK$23.70
Each (On a Reel of 250)
units
High Side, Low Side 1 20mΩ - Surface Mount VQFN 24 9A 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V +85 °C
RS Stock No. 178-8835
Mfr. Part No.LM3526M-H/NOPB
HK$15.828
Each (In a Tube of 95)
units
High Side 4 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
RS Stock No. 665-8894
Mfr. Part No.TPS2150IPWP
HK$33.46
Each (In a Pack of 5)
units
- - - Internally Limited Surface Mount HTSSOP 14 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - +85 °C
RS Stock No. 517-1084
Mfr. Part No.TPS2044BD
HK$23.96
Each (In a Pack of 5)
units
High Side, USB Power Distribution 8 70mΩ 898.47 mW Surface Mount SOIC 16 1.25A 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 662-2482
Mfr. Part No.TPS2065D
HK$13.35
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 133-0735
Mfr. Part No.TPS2559QWDRCTQ1
HK$20.005
Each (In a Pack of 2)
units
Power 3 13mΩ Internally Limited Surface Mount VSON 10 7460mA 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6.5 V +125 °C
RS Stock No. 145-0390
Mfr. Part No.TPS2041BD
HK$8.899
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 709-8795
Mfr. Part No.TPS2553DBVT
HK$11.99
Each
units
USB Power Distribution 1 85mΩ 625 mW Surface Mount SOT-23 6 1.2A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 6.5 V +85 °C
RS Stock No. 460-758
Mfr. Part No.LM3525M-L/NOPB
HK$13.208
Each (In a Pack of 5)
units
High Side 3 80mΩ 700 mW Surface Mount SOIC 8 2.25A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
RS Stock No. 145-6749
Mfr. Part No.TPS2052BDGN
HK$16.09
Each (In a Tube of 80)
units
High Side, USB Power Distribution 4 70mΩ 1.71 W Surface Mount MSOP 8 1.25A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +85 °C
RS Stock No. 162-7140
Mfr. Part No.TPS2062D
HK$13.04
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 923-2461
Mfr. Part No.TPS2042BD
HK$14.20
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 49mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 662-2381
Mfr. Part No.TPS2041BDBVT
HK$12.75
Each (In a Pack of 5)
units
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS Stock No. 460-792
Mfr. Part No.LM3526M-L/NOPB
HK$14.728
Each (In a Pack of 5)
units
High Side 4 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
RS Stock No. 460-803
Mfr. Part No.LM3526M-H/NOPB
HK$15.31
Each (In a Pack of 5)
units
High Side 2 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
RS Stock No. 517-1034
Mfr. Part No.TPS2022D
HK$21.95
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C