PWM Switching Regulators

Filters

Viewing 61 - 74 of 74 products
Results per page
Description Price PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS Stock No. 184-8230
Mfr. Part No.BA17806CP-E2
BrandROHM
HK$12.07
Each (In a Pack of 5)
units
- - 8.5 V 21 V 6 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 170-4473
Mfr. Part No.XRP7664IDTR-F
BrandEXAR
HK$5.134
Each (On a Reel of 2500)
units
Step Down 1 4.75 V 18 V 16 V 2 A - - Surface Mount SOIC 8 340 kHz 93% Adjustable
RS Stock No. 159-8055
Mfr. Part No.ADP2114ACPZ-R7
HK$27.429
Each (On a Reel of 1500)
units
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS Stock No. 184-8040
Mfr. Part No.BA178M07CP-E2
BrandROHM
HK$6.988
Each (On a Reel of 500)
units
- - 9.5 V 22 V 7 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8214
Mfr. Part No.BA17818CP-E2
BrandROHM
HK$12.07
Each (In a Pack of 5)
units
- - 21 V 33 V 18 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8253
Mfr. Part No.BA178M07CP-E2
BrandROHM
HK$11.816
Each (In a Pack of 5)
units
- - 9.5 V 22 V 7 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 170-3057
Mfr. Part No.ADP2301AUJZ-R2
HK$18.06
Each (On a Reel of 250)
units
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz 91% Adjustable
RS Stock No. 184-8039
Mfr. Part No.BA178M05CP-E2
BrandROHM
HK$6.988
Each (On a Reel of 500)
units
- - 7.5 V 25 V 5 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8174
Mfr. Part No.BA17812CP-E2
BrandROHM
HK$12.07
Each (In a Pack of 5)
units
- - 14.5 V 27 V 12 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8034
Mfr. Part No.BA17810FP-E2
BrandROHM
HK$3.053
Each (On a Reel of 2000)
units
- - 12.5 V 25 V 10 V 1 A - - Surface Mount TO-252 3 + Tab - - -
RS Stock No. 103-5115
Mfr. Part No.MC33363ADWR2G
HK$15.036
Each (On a Reel of 1000)
units
Switching Regulator 1 -1 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz - Adjustable
RS Stock No. 177-0553
Mfr. Part No.MIC2171WU
BrandMicrochip
HK$46.71
Each (In a Pack of 2)
units
Switching Regulator 1 3 V 40 V - 2.5 → 5.5 A 0.6 (Typ.) %/V - Surface Mount TO-263 5 115 kHz - Adjustable
RS Stock No. 184-8038
Mfr. Part No.BA17824CP-E2
BrandROHM
HK$7.306
Each (On a Reel of 500)
units
- - 27 V 33 V 24 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8032
Mfr. Part No.BA17810CP-E2
BrandROHM
HK$7.306
Each (On a Reel of 500)
units
- - 12.5 V 25 V 10 V 1 A - - Through Hole TO-220CP 3 - - -
Related Products
Wire-to-board cable assemblies terminated either end with an ...
Description:
Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in ...
CLIK-Mate wire-to-board cable assemblies in a range of ...
Description:
CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production ...
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with ...
Description:
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm ...
Description:
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, Matte Tin Plated, 6 Circuits, Black.