PWM Switching Regulators

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS Stock No. 145-6429
Mfr. Part No.ADP2381AREZ-R7
HK$23.761
Each (On a Reel of 1000)
units
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz 95% Adjustable
RS Stock No. 796-9010
Mfr. Part No.ADP2381AREZ-R7
HK$36.28
Each (In a Pack of 2)
units
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz - Adjustable
RS Stock No. 159-8055
Mfr. Part No.ADP2114ACPZ-R7
HK$27.429
Each (On a Reel of 1500)
units
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS Stock No. 779-9347
Mfr. Part No.LT1533CS#PBF
HK$95.94
Each
units
Switching Regulator 1 2.7 V 23 V 30 V 1 A 0.03 %/V - Surface Mount SOIC 16 250 kHz - Adjustable
RS Stock No. 155-6707
Mfr. Part No.LT1533CS#PBF
HK$63.71
Each (In a Tube of 50)
units
Switching Regulator 1 2.7 V 23 V 30 V 1 A 0.03 %/V - Surface Mount SOIC 16 250 kHz - Adjustable
RS Stock No. 742-7720
Mfr. Part No.ADP2301AUJZ-R7
HK$19.34
Each (In a Pack of 2)
units
- - 3 V 20 V - - - - Surface Mount TSOT 6 1.4 MHz 91% Adjustable
RS Stock No. 170-3057
Mfr. Part No.ADP2301AUJZ-R2
HK$18.06
Each (On a Reel of 250)
units
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz 91% Adjustable
RS Stock No. 912-9602
Mfr. Part No.ADP2301AUJZ-R7
HK$10.562
Each (On a Reel of 3000)
units
- - 3 V 20 V - - - - Surface Mount TSOT 6 1.4 MHz - Adjustable
RS Stock No. 877-9120
Mfr. Part No.ADP2301AUJZ-R2
HK$27.21
Each (In a Pack of 5)
units
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz - Adjustable
RS Stock No. 742-7777
Mfr. Part No.ADP2114ACPZ-R7
HK$41.84
1 Tape of 1
Tape(s)
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -