Description | Price | PWM Controller Type | Number of PWM Outputs | Minimum Input Voltage | Maximum Input Voltage | Output Voltage | Output Current | Line Regulation | Load Regulation | Mounting Type | Package Type | Pin Count | Maximum Switching Frequency | Efficiency | Output Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
166-0930
Mfr. Part No.L6566B
BrandSTMicroelectronics
|
HK$13.681
Each (In a Tube of 30)
units
|
- | 1 | - | - | - | 800 mA | - | - | Surface Mount | SOIC | 16 | 107 kHz | - | - | |
RS Stock No.
445-573
Mfr. Part No.L6566B
BrandSTMicroelectronics
|
HK$14.018
Each (In a Pack of 5)
units
|
- | 1 | - | - | - | 800 mA | - | - | Surface Mount | SOIC | 16 | 107 kHz | - | - | |
RS Stock No.
145-4322
Mfr. Part No.KA3525A
BrandON Semiconductor
|
HK$7.226
Each (In a Tube of 25)
units
|
- | 2 | - | 40 V | 2 V | 500 mA | 20 mV | 50 mV | Through Hole | PDIP | 16 | 430 kHz | - | - | |
RS Stock No.
778-0902
Mfr. Part No.XRP7665IDBTR-F
BrandMaxLinear
|
HK$7.478
Each (In a Pack of 10)
units
|
Step Down | 1 | 4.5 V | 18 V | 0.925 → 16 V | 3 A | - | - | Surface Mount | SOIC | 8 | 400 kHz | - | Adjustable | |
RS Stock No.
168-8921
Mfr. Part No.SG3525AN
BrandSTMicroelectronics
|
HK$13.681
Each (In a Tube of 25)
units
|
Switching Regulator | 2 | 8 V | 35 V | 5 → 5.2 V | 50 (Reference) mA, 500 (Source) mA | 20 mV | 50 mV | Through Hole | PDIP | 16 | 400 kHz | - | Adjustable | |
RS Stock No.
145-6429
Mfr. Part No.ADP2381AREZ-R7
BrandAnalog Devices
|
HK$27.326
Each (On a Reel of 1000)
units
|
Step Down | 1 | 4.5 V | 20 V | 3.3 V | 6 A | - | - | Surface Mount | TSSOP | 16 | 1.4 MHz | 95% | Adjustable | |
RS Stock No.
796-9010
Mfr. Part No.ADP2381AREZ-R7
BrandAnalog Devices
|
HK$36.28
Each (In a Pack of 2)
units
|
Step Down | 1 | 4.5 V | 20 V | 3.3 V | 6 A | - | - | Surface Mount | TSSOP | 16 | 1.4 MHz | - | Adjustable | |
RS Stock No.
880-5364
Mfr. Part No.SG3525AN
BrandSTMicroelectronics
|
HK$11.897
Each (In a Pack of 10)
units
|
Switching Regulator | 2 | 8 V | 35 V | 5 → 5.2 V | 50 (Reference) mA, 500 (Source) mA | 20 mV | 50 mV | Through Hole | PDIP | 16 | 400 kHz | - | Adjustable | |
RS Stock No.
103-5093
Mfr. Part No.NCP3170ADR2G
BrandON Semiconductor
|
HK$3.364
Each (On a Reel of 2500)
units
|
Step Down | 1 | 4.5 V | 18 V | 0.8 V | 3 A | 1 %/A | - | Surface Mount | SOIC | 8 | 550 kHz | - | Adjustable | |
RS Stock No.
753-2661
Mfr. Part No.NCP3170ADR2G
BrandON Semiconductor
|
HK$7.315
Each (In a Pack of 2)
units
|
Step Down | 1 | 4.5 V | 18 V | 0.8 V | 3 A | 1 %/A | - | Surface Mount | SOIC | 8 | 550 kHz | - | Adjustable | |
RS Stock No.
913-4357
Mfr. Part No.XRP7665IDBTR-F
BrandMaxLinear
|
HK$5.259
Each (On a Reel of 2500)
units
|
Step Down | 1 | 4.5 V | 18 V | 0.925 → 16 V | 3 A | - | - | Surface Mount | SOIC | 8 | 400 kHz | - | Adjustable | |
RS Stock No.
739-0284
Mfr. Part No.KA3525A
BrandON Semiconductor
|
HK$7.58
Each (In a Pack of 5)
units
|
- | 2 | - | 40 V | 2 V | 500 mA | 20 mV | 50 mV | Through Hole | PDIP | 16 | 430 kHz | - | - | |
RS Stock No.
184-8230
Mfr. Part No.BA17806CP-E2
BrandROHM
|
HK$13.132
Each (In a Pack of 5)
units
|
- | - | 8.5 V | 21 V | 6 V | 1 A | - | - | Through Hole | TO-220CP | 3 | - | - | - | |
RS Stock No.
184-8253
Mfr. Part No.BA178M07CP-E2
BrandROHM
|
HK$13.09
Each (In a Pack of 5)
units
|
- | - | 9.5 V | 22 V | 7 V | 500 mA | - | - | Through Hole | TO-220CP | 3 | - | - | - | |
RS Stock No.
165-9320
Mfr. Part No.MAX1951ESA+
BrandMaxim Integrated
|
HK$30.513
Each (In a Tube of 100)
units
|
Step Down | 1 | 2.6 V | 5.5 V | 5.5 V | 2 A | 0.4 % | 0.2 % | Surface Mount | SOIC | 8 | 1100 kHz | 94% | Adjustable | |
RS Stock No.
184-8282
Mfr. Part No.BA17810CP-E2
BrandROHM
|
HK$12.66
Each (In a Pack of 5)
units
|
- | - | 12.5 V | 25 V | 10 V | 1 A | - | - | Through Hole | TO-220CP | 3 | - | - | - | |
RS Stock No.
184-8256
Mfr. Part No.BA17808CP-E2
BrandROHM
|
HK$12.66
Each (In a Pack of 5)
units
|
- | - | 10.5 V | 23 V | 8 V | 1 A | - | - | Through Hole | TO-220CP | 3 | - | - | - | |
RS Stock No.
170-3057
Mfr. Part No.ADP2301AUJZ-R2
BrandAnalog Devices
|
HK$21.179
Each (On a Reel of 250)
units
|
Step Down | 1 | 3 V | 20 V | 0.8 → 17 V | 1.2 (Max) A | - | - | Surface Mount | TSOT | 6 | 1.75 MHz | 91% | Adjustable | |
RS Stock No.
184-8270
Mfr. Part No.BA17809CP-E2
BrandROHM
|
HK$12.66
Each (In a Pack of 5)
units
|
- | - | 11.5 V | 26 V | 9 V | 1 A | - | - | Through Hole | TO-220CP | 3 | - | - | - | |
RS Stock No.
184-8174
Mfr. Part No.BA17812CP-E2
BrandROHM
|
HK$12.75
Each (In a Pack of 5)
units
|
- | - | 14.5 V | 27 V | 12 V | 1 A | - | - | Through Hole | TO-220CP | 3 | - | - | - |