PWM Secondary Side Controllers

Filters

Viewing 21 - 29 of 29 products
Results per page
Description Price Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 821-5272
Mfr. Part No.NCP4304AMNTWG
HK$11.652
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS Stock No. 178-4680
Mfr. Part No.NCP4306AAHZZZADR2G
HK$5.69
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 732-8068
Mfr. Part No.MAX6615AEE+
HK$32.27
Each
units
- - - Surface Mount QSOP 16 - - - 4.98 x 3.99 x 1.65mm 4.98mm 3.99mm 1.65mm +125 °C
RS Stock No. 178-4584
Mfr. Part No.NCP4306AAAZZZADR2G
HK$5.459
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 178-4667
Mfr. Part No.NCP4306AADZZZADR2G
HK$5.459
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 805-0331
Mfr. Part No.FAN6208MY
HK$12.406
Each (In a Pack of 5)
units
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS Stock No. 178-4497
Mfr. Part No.NCP4060AMNTXG
HK$48.812
Each (In a Pack of 5)
units
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS Stock No. 163-0106
Mfr. Part No.NCP4304BDR2G
HK$4.78
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS Stock No. 169-8411
Mfr. Part No.MAX6615AEE+
HK$22.85
Each (In a Tube of 100)
units
- - - Surface Mount QSOP 16 - - - 4.98 x 3.99 x 1.65mm 4.98mm 3.99mm 1.65mm +125 °C
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...