PWM Secondary Side Controllers

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 919-8816
Mfr. Part No.ICE2A265FKLA1
BrandInfineon
HK$21.91
Each (In a Tube of 50)
units
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS Stock No. 462-7249
Mfr. Part No.ICE2A265FKLA1
BrandInfineon
HK$27.684
Each (In a Pack of 5)
units
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS Stock No. 919-8825
Mfr. Part No.ICE2A265FKLA1
BrandInfineon
HK$13.26
Each (In a Tube of 50)
units
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS Stock No. 162-6081
Mfr. Part No.UCC3809D-2
HK$21.14
Each (In a Tube of 75)
units
1 Primary Side - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS Stock No. 163-0106
Mfr. Part No.NCP4304BDR2G
HK$4.78
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS Stock No. 178-4527
Mfr. Part No.NCP4306DAHZZAASNT1G
HK$4.77
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS Stock No. 805-0331
Mfr. Part No.FAN6208MY
HK$12.66
Each (In a Pack of 5)
units
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS Stock No. 162-6102
Mfr. Part No.UCC3960D
HK$25.07
Each (In a Tube of 75)
units
1 Primary Side Startup - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS Stock No. 821-5272
Mfr. Part No.NCP4304AMNTWG
HK$11.89
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS Stock No. 178-4354
Mfr. Part No.NCP4306AAAZZZADR2G
HK$2.589
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 178-4358
Mfr. Part No.NCP4306DADZZDASNT1G
HK$2.13
Each (On a Reel of 3000)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS Stock No. 821-5275
Mfr. Part No.NCP4304BDR2G
HK$7.90
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS Stock No. 178-4497
Mfr. Part No.NCP4060AMNTXG
HK$48.812
Each (In a Pack of 5)
units
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS Stock No. 121-7957
Mfr. Part No.NCP4304AMNTWG
HK$6.19
Each (On a Reel of 4000)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS Stock No. 178-4667
Mfr. Part No.NCP4306AADZZZADR2G
HK$5.57
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 661-6115
Mfr. Part No.UCC3960D
HK$27.90
Each (In a Pack of 5)
units
1 Primary Side Startup - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS Stock No. 178-4290
Mfr. Part No.NCP4060AMNTXG
HK$25.357
Each (On a Reel of 2500)
units
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS Stock No. 166-2830
Mfr. Part No.FAN6208MY
HK$9.263
Each (On a Reel of 2500)
units
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS Stock No. 732-8068
Mfr. Part No.MAX6615AEE+
HK$32.27
Each
units
- - - Surface Mount QSOP 16 - - - 4.98 x 3.99 x 1.65mm 4.98mm 3.99mm 1.65mm +125 °C
RS Stock No. 865-1167
Mfr. Part No.FAN6224M
HK$7.45
Each (In a Pack of 5)
units
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...