PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 823-0016
Mfr. Part No.LTC3723EGN-1#PBF
HK$93.81
Each
units
1 MHz 230µA 700µA 5mA 8 mA - Surface Mount SSOP 16 4.978 x 3.988 x 1.501mm 4.98mm 3.988mm 1.501mm 9.5 V
RS Stock No. 177-7275
Mfr. Part No.LT1245CS8#PBF
HK$38.672
Each (In a Tube of 100)
units
500 kHz 250µA -0.75mA 10mA 1 A - Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.075 V
RS Stock No. 155-7734
Mfr. Part No.LTC3723EGN-1#PBF
HK$60.27
Each (In a Tube of 100)
units
1 MHz 230µA 700µA 5mA 8 mA - Surface Mount SSOP 16 4.978 x 3.988 x 1.501mm 4.98mm 3.988mm 1.501mm 9.5 V
RS Stock No. 779-9173
Mfr. Part No.LT1245CS8#PBF
HK$45.37
Each (In a Pack of 2)
units
500 kHz 250µA -0.75mA 10mA 1 A - Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.075 V
RS Stock No. 779-9164
Mfr. Part No.LT1241CS8#PBF
HK$45.37
Each (In a Pack of 2)
units
500 kHz 250µA -0.75mA 10mA 1 A - Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.075 V
RS Stock No. 145-7406
Mfr. Part No.LT1241CS8#PBF
HK$32.222
Each (In a Tube of 100)
units
500 kHz 250µA -0.75mA 10mA 1 A - Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.075 V