PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 517-2986
Mfr. Part No.TL494IN
HK$4.92
Each (In a Pack of 5)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 920-3479
Mfr. Part No.TL494IN
HK$4.307
Each (In a Tube of 25)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 528-123
Mfr. Part No.TL494CN
HK$3.821
Each (In a Tube of 25)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 168-5127
Mfr. Part No.TL1451ACD
HK$14.80
Each (In a Tube of 40)
units
- - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm -
New
RS Stock No. 197-7629
Mfr. Part No.UCC3895DW
HK$61.504
Each (In a Tube of 25)
units
500 KHz 0.25mA - - 30 mA - - SOIC 20 - - - - -
RS Stock No. 162-7708
Mfr. Part No.LM5046MH/NOPB
HK$48.43
Each (In a Tube of 48)
units
540 kHz 80mA 1.5A 2A 4.6 mA Yes Surface Mount HTSSOP 28 9.7 x 4.4 x 0.9mm 9.7mm 4.4mm 0.9mm 100 V
RS Stock No. 145-1180
Mfr. Part No.SG2524D
HK$8.39
Each (In a Tube of 40)
units
450 kHz - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V
RS Stock No. 162-4341
Mfr. Part No.TL5001CP
HK$15.06
Each (In a Tube of 50)
units
500 kHz - - - 2.1 mA - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 655-4389
Mfr. Part No.LM5026MT/NOPB
HK$28.61
Each (In a Pack of 5)
units
590 kHz - - - - - Surface Mount TSSOP 16 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm -
RS Stock No. 168-4857
Mfr. Part No.SG2524DR
HK$3.354
Each (On a Reel of 2500)
units
450 kHz - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V
RS Stock No. 825-3533
Mfr. Part No.TL1451ACPWR
HK$14.80
Each (In a Pack of 5)
units
500 kHz - -20µA 1.6mA 1.8 mA Yes Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 50 V
RS Stock No. 526-947
Mfr. Part No.SG2524DR
HK$4.352
Each (In a Pack of 10)
units
450 kHz - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V
RS Stock No. 652-5779
Mfr. Part No.UCC2895DW
HK$51.29
Each
units
1 MHz 150µA - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 16.5 V
RS Stock No. 162-6749
Mfr. Part No.TL494CNSR
HK$1.99
Each (On a Reel of 2000)
units
300 kHz 9 → 15mA 200mA 200mA 3.5 mA Yes Surface Mount SOIC 16 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 40 V
RS Stock No. 761-5980
Mfr. Part No.LM5070MTC-50/NOPB
HK$31.15
Each
units
- - 800mA 800mA 3 mA - Surface Mount TSSOP 16 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 75 V
RS Stock No. 811-5661
Mfr. Part No.LM5046MH/NOPB
HK$53.82
Each
units
540 kHz 80mA 1.5A 2A 4.6 mA Yes Surface Mount HTSSOP 28 9.7 x 4.4 x 0.9mm 9.7mm 4.4mm 0.9mm 100 V
RS Stock No. 517-2150
Mfr. Part No.SG3524D
HK$10.042
Each (In a Pack of 5)
units
450 kHz - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V
RS Stock No. 661-6875
Mfr. Part No.TL494IDR
HK$3.44
Each (In a Pack of 5)
units
300 kHz - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V
RS Stock No. 812-4353
Mfr. Part No.UCC28950PW
HK$71.03
Each
units
1 MHz 270µA -0.5mA 5.75mA 10 mA Yes Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 17 V
RS Stock No. 812-4378
Mfr. Part No.UCD9224RGZT
HK$61.70
1 Tape of 1
Tape(s)
2 MHz - - - 65 mA Yes Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm 3.6 V