PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
Read more Read less

Filters

Viewing 1 - 20 of 104 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 786-2552
Mfr. Part No.TL594CDR2G
HK$5.96
Each (In a Pack of 10)
units
300 kHz 8mA -4mA 0.7mA 18 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS Stock No. 162-9675
Mfr. Part No.TL594CDR2G
HK$2.59
Each (On a Reel of 2500)
units
300 kHz 8mA -4mA 0.7mA 18 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS Stock No. 517-2986
Mfr. Part No.TL494IN
HK$4.92
Each (In a Pack of 5)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 920-3479
Mfr. Part No.TL494IN
HK$4.307
Each (In a Tube of 25)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 528-123
Mfr. Part No.TL494CN
HK$5.116
Each (In a Tube of 25)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 162-7708
Mfr. Part No.LM5046MH/NOPB
HK$48.43
Each (In a Tube of 48)
units
540 kHz 80mA 1.5A 2A 4.6 mA Yes Surface Mount HTSSOP 28 9.7 x 4.4 x 0.9mm 9.7mm 4.4mm 0.9mm 100 V
RS Stock No. 200-6779
Mfr. Part No.TL5001CP
HK$17.71
Each
units
500 kHz - - - 2.1 mA - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 162-6749
Mfr. Part No.TL494CNSR
HK$1.99
Each (On a Reel of 2000)
units
300 kHz 9 → 15mA 200mA 200mA 3.5 mA Yes Surface Mount SOIC 16 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 40 V
RS Stock No. 165-2082
Mfr. Part No.MCP1631-E/ML
BrandMicrochip
HK$10.78
Each (In a Tube of 91)
units
2 MHz - -9.8mA 12mA - - Surface Mount QFN 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V
RS Stock No. 178-8826
Mfr. Part No.TL1451ACPWR
HK$16.415
Each (In a Tube of 90)
units
500 kHz - -20µA 1.6mA 1.8 mA Yes Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 50 V
RS Stock No. 177-7275
Mfr. Part No.LT1245CS8#PBF
HK$38.672
Each (In a Tube of 100)
units
500 kHz 250µA -0.75mA 10mA 1 A - Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.075 V
RS Stock No. 774-7422
Mfr. Part No.MCP1630V-E/MS
BrandMicrochip
HK$9.93
Each (In a Bag of 5)
units
1 MHz - -9mA 11mA 4.5 mA - Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V
RS Stock No. 786-2533
Mfr. Part No.NCV494BDR2G
HK$12.66
Each (In a Pack of 5)
units
200 kHz 7mA -4µA 0.7µA 15 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS Stock No. 686-8433
Mfr. Part No.L6598
HK$20.19
Each (In a Pack of 2)
units
400 kHz 0.25mA 250mA 450mA 25 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V
RS Stock No. 786-2543
Mfr. Part No.TL494CDR2G
HK$4.89
Each (In a Pack of 10)
units
200 kHz 7mA -4mA 0.7mA 15 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS Stock No. 125-0801
Mfr. Part No.ISL68124IRAZ-T7A
BrandIntersil
HK$79.67
Each
units
1000 kHz - - - 63 mA - Surface Mount TQFN 40 5 x 5 x 0.7mm 5mm 5mm 0.7mm +3.3 V
New
RS Stock No. 197-7629
Mfr. Part No.UCC3895DW
HK$61.504
Each (In a Tube of 25)
units
500 KHz 0.25mA - - 30 mA - - SOIC 20 - - - - -
RS Stock No. 121-7273
Mfr. Part No.ISL8117FRZ-T7A
BrandIntersil
HK$41.37
Each
units
2375 kHz - 2A 2A 4 mA Yes Surface Mount QFN 16 4 x 4 x 0.9mm 4mm 4mm 0.9mm 60 V
RS Stock No. 125-0803
Mfr. Part No.ISL68134IRAZ-T7A
BrandIntersil
HK$84.29
Each
units
1000 kHz - - - 63 mA - Surface Mount TQFN 40 5 x 5 x 0.7mm 5mm 5mm 0.7mm +3.3 V
RS Stock No. 162-8863
Mfr. Part No.UCC28251RGPT
HK$26.87
Each (On a Reel of 250)
units
1.8 MHz 275µA 8mA 9mA 275 μA Yes Surface Mount QFN 20 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...